onsemi GBPC3504W

400A 5Ã×A@400V 1.1V@17.5A 35A 400V -55¡Í~+150¡Í@(Tj) GBPC-W Bridge Rectifiers ROHS
$ 3.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi GBPC3504W.

JRH Electronics

Datasheet7 pages6 years ago

IHS

Upverter

Future Electronics

onsemi

Inventory History

3 month trend:
-45.12%

CAD Models

Download onsemi GBPC3504W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.52
$ 2.965
$ 2.965
Stock
92,529
53,448
53,448
Authorized Distributors
6
6
6
Average Rectified Current
35 A
35 A
35 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Through Hole
Screw, Through Hole
Screw, Through Hole
Case/Package
Module
Module
Module
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
400 A
400 A
400 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
400 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

GBPC Series 200 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 800 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC
onsemiGBPC3506W
GBPC35 Series 600 V 35 A Through Hole Bridge Rectifier - GBPC-4W
onsemiGBPC3508W
GBPC Series 35 A 800 V Through Hole Glass Passivated Bridge Rectifier - GBPC-W
onsemiGBPC2502W
GBPC Series 200V 300A Glass Passivated Single Phase Bridge Power Module - GBPC-W

Descriptions

Descriptions of onsemi GBPC3504W provided by its distributors.

400A 5Ã×A@400V 1.1V@17.5A 35A 400V -55¡Í~+150¡Í@(Tj) GBPC-W Bridge Rectifiers ROHS
onsemi Single phase rectifier bridge, 35APeak average forward current, 400Vpeak reverse repetition voltage, 4Pin, GBPC-Wencapsulation, Through hole mounting
BRIDGE RECTIFIER, 35A, 400V, GBPC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):35A; Forward Voltage VF Max:1.1V; Power Dissipation Pd:83.3W; Diode Mounting Type:Through Hole; Bridge Rectifier Case Style:GBPC-W; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); External Depth:29mm; External Length / Height:11.23mm; External Width:29mm; Forward Surge Current Ifsm Max:400A; Package / Case:GBPC; RMS Input Voltage:280V; Termination Type:Screw

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBPC3504W.