onsemi GBPC3506W

GBPC35 Series 600 V 35 A Through Hole Bridge Rectifier - GBPC-4W
$ 2.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi GBPC3506W.

Electro Sonic

Datasheet7 pages6 years ago

IHS

Upverter

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-67.59%

CAD Models

Download onsemi GBPC3506W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.803
$ 2.801
$ 2.801
Stock
1,235,249
111,627
111,627
Authorized Distributors
6
6
6
Average Rectified Current
35 A
35 A
35 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Through Hole
Screw, Through Hole
Screw, Through Hole
Case/Package
Module
Module
Module
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
400 A
400 A
400 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiGBPC3504W
400A 5Ã×A@400V 1.1V@17.5A 35A 400V -55¡Í~+150¡Í@(Tj) GBPC-W Bridge Rectifiers ROHS
onsemiGBPC2502W
GBPC Series 200V 300A Glass Passivated Single Phase Bridge Power Module - GBPC-W
GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 800 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC
1KV 400A 5μA 35A quad DIP-4 Through hole mounting 28.6mm*28.6mm*7.6mm
onsemiGBPC3508W
GBPC Series 35 A 800 V Through Hole Glass Passivated Bridge Rectifier - GBPC-W

Descriptions

Descriptions of onsemi GBPC3506W provided by its distributors.

GBPC35 Series 600 V 35 A Through Hole Bridge Rectifier - GBPC-4W
35A, 600V GLASS PASS. BRIDGE RECT. IN GBPC-W WITH W
Diode Rectifier Bridge Single 600V 35A 4-Pin Case GBPC-W Bulk
Avnet Japan
Br Gbpcw Gppn 35A 600V Rohs Compliant: Yes
Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon
400A 1.1V@17.5A 35A 600V GBPC-W Bridge Rectifiers ROHS
BRIDGE RECTIFIER, SINGLE PHASE, 35A 600V
BRIDGE RECTIFIER, 1PH, 35A 600V THD
RECT BRIDGE GPP 35A 600V GBPC-W
onsemi Single phase rectifier bridge, 35APeak average forward current, 600Vpeak reverse repetition voltage, 4Pin, GBPC-Wencapsulation, Through hole mounting

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBPC3506/W
  • GBPC3506W.