onsemi GBPC3508W

GBPC Series 35 A 800 V Through Hole Glass Passivated Bridge Rectifier - GBPC-W
$ 2.812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi GBPC3508W.

Electro Sonic

Datasheet7 pages6 years ago

IHS

Upverter

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-25.40%

CAD Models

Download onsemi GBPC3508W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.812
$ 2.801
$ 2.801
Stock
81,003
86,424
86,424
Authorized Distributors
6
6
6
Average Rectified Current
35 A
35 A
35 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Through Hole
Screw, Through Hole
Screw, Through Hole
Case/Package
Module
Module
Module
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
400 A
400 A
400 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
800 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

GBPC Series 800 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 200 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC3504W
400A 5Ã×A@400V 1.1V@17.5A 35A 400V -55¡Í~+150¡Í@(Tj) GBPC-W Bridge Rectifiers ROHS
GBPC Series 400V 400A Glass Passivated Single Phase Bridge Power Module - GBPC-W
onsemiGBPC3506W
GBPC35 Series 600 V 35 A Through Hole Bridge Rectifier - GBPC-4W
onsemiGBPC1508W
GBPC15 Series 15 A 800 V Glass Passivated Single-Phase Bridge Rectifier - GBPC-W

Descriptions

Descriptions of onsemi GBPC3508W provided by its distributors.

GBPC Series 35 A 800 V Through Hole Glass Passivated Bridge Rectifier - GBPC-W
onsemi Single Phase Bridge Rectifier, 35A If(Avg), 800V Vrrm, 4-Pin, GBPC-W, TH
Bridge Rectifier, Single Phase, 800 V, 35 A, Module, 4 Pins, 1.1 V
Rectifier Bridge Diode Single 800V 35A 4-Pin Case GBPC-W Bag
RECT BRIDGE GPP 35A 800V GBPC-W
BRIDGE RECTIFIER, 800V, 35A, MODULE;
Bridge Rectifier; Repetitive Reverse Voltage Max, Vrrm:800V; Package/Case:GBPCW; Forward Current:17.5A; Forward Voltage:1.1V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Rating:35A ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd