Vishay GBPC3506-E4/51

GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
$ 2.839
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GBPC3506-E4/51.

Upverter

Datasheet5 pages2 years ago

Newark

element14 APAC

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-11.61%

Alternate Parts

Price @ 1000
$ 2.839
$ 2.89
$ 2.89
Stock
200,084
163,248
163,248
Authorized Distributors
6
6
6
Average Rectified Current
35 A
35 A
35 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Screw, Through Hole
Screw
Screw
Case/Package
Module
Module
Module
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
400 A
400 A
400 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

GBPC Series 400 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC
GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 600 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
onsemiGBPC2504
GBPC Series 25 A 400 V Through Hole Glass Passivated Bridge Rectifier - GBPC-4
onsemiGBPC2502
GBPC Series 200 V 25 A Through Hole Glass Passivated Bridge Rectifier - GBPC-4

Descriptions

Descriptions of Vishay GBPC3506-E4/51 provided by its distributors.

GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
Diode, Bridge Rectifier, Standard, Vr 600V, If 35A, Pkg GBPC, Config Single Phase
GBPC3506-E4/51,35A,600V,GPP,BR IDGE RECT., A/S,BULK-P<AZ
Bridge Rectifier, Single Phase, 600 V, 35 A, Module, 4 Pins, 1.1 V
Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon
Rectifier Bridge Diode Single 600V 35A 4-Pin Case GBPC Box
400A 1.1V@17.5A 35A 600V GBPC Bridge Rectifiers ROHS
BRIDGE RECTIFIER, 1PH, 35A, 600V QC
Diode; No. of Phases:Single; Repetitive Reverse Voltage Max, Vrrm:600V; Forward Current, If(AV):35A; Forward Voltage Max, VF:1.1V; Operating Temperature Range:-55°C to +150°C; Package/Case:GBPC; No. of Pins:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBPC3506-E4/51.
  • GBPC3506E4/51
  • GBPC3506E451