Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi GBPC2502

GBPC Series 200 V 25 A Through Hole Glass Passivated Bridge Rectifier - GBPC-4
$ 2.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi GBPC2502.

Master Electronics

Datasheet7 pages6 years ago
Datasheet8 pages2 years ago

IHS

Upverter

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-25.83%

CAD Models

Download onsemi GBPC2502 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.437
$ 2.996
$ 2.996
Stock
98,797
90,880
90,880
Authorized Distributors
6
6
6
Average Rectified Current
25 A
25 A
25 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Screw
Screw, Through Hole
Screw, Through Hole
Case/Package
Module
Module
Module
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
300 A
300 A
300 A
Max Repetitive Reverse Voltage (Vrrm)
200 V
200 V
200 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

GBPC Series 200 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 25 A 50 V Glass Passivated Single Phase Bridge Rectifier - GBPC-4
onsemiGBPC2506
GBPC25 Series 600 V 25 A Quick Connect Terminal Bridge Rectifier - GBPC-4
GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC2504
GBPC Series 25 A 400 V Through Hole Glass Passivated Bridge Rectifier - GBPC-4
onsemiGBPC2510
Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon

Descriptions

Descriptions of onsemi GBPC2502 provided by its distributors.

GBPC Series 200 V 25 A Through Hole Glass Passivated Bridge Rectifier - GBPC-4
onsemi Single phase rectifier bridge, 25APeak average forward current, 200Vpeak reverse repetition voltage, 4Pin, GBPCencapsulation, Thread
BRIDGE RECTIFIER, 25A, 200V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Power Dissipation Pd:83.3W; Diode Mounting Type:Surface Mount; Operating Temperature Range:-55°C to +150°C; Bridge Rectifier Case Style:GBPC; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Body Height Max:11.23mm; Case Temperature Tc:55°C; Current Temperature:55°C; Diode Type:Bridge Rectifier, Single Phase; External Depth:28.8mm; External Length / Height:11.1mm; External Width:28.8mm; Fixing Hole Diameter:5.6mm; Flammability Rating:UL; Forward Surge Current Ifsm Max:300A; Isolation Voltage:2.5kV; Junction Temperature Tj Max:150°C; Junction to Case Thermal Resistance A:1.5°C/W; Operating Temperature Max:150°C; Operating Temperature Min:-50°C; Output Current Max:25A; Package / Case:GBPC; RMS Input Voltage:140V; Terminal Type:6.35mm x 0.8mm; Termination Type:Screw; Voltage Rating V AC:140V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBPC2502.