Vishay GBPC2506W-E4/51

GBPC Series 600 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
$ 2.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GBPC2506W-E4/51.

Farnell

Datasheet5 pages4 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
Datasheet5 pages17 years ago
Datasheet5 pages12 years ago

element14 APAC

X-ON

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.36%

CAD Models

Download Vishay GBPC2506W-E4/51 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.275
$ 2.536
$ 2.536
Stock
95,690
71,390
71,390
Authorized Distributors
6
6
6
Average Rectified Current
25 A
25 A
25 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
-
-
Mount
Screw, Through Hole
Through Hole
Through Hole
Case/Package
Module
Module
Module
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
300 A
300 A
300 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

GBPC Series 200 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 800 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 25 A 50 V Glass Passivated Single Phase Bridge Rectifier - GBPC-4
onsemiGBPC2504
GBPC Series 25 A 400 V Through Hole Glass Passivated Bridge Rectifier - GBPC-4
onsemiGBPC2502
GBPC Series 200 V 25 A Through Hole Glass Passivated Bridge Rectifier - GBPC-4
onsemiGBPC2510
Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon

Descriptions

Descriptions of Vishay GBPC2506W-E4/51 provided by its distributors.

GBPC Series 600 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
Diode Rectifier Bridge Single 600V 25A 4-Pin Case GBPC-W Bulk
Avnet Japan
Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon
25A,600V,GPP,BRIDGE RECT.,40mil Lead Wi
GBPC2506W-E4/51, BRIDGE RECTIFIER, 25A 600V, 4-PIN GBPC-W
1.1V@12.5A 25A 600V GBPC-W Bridge Rectifiers ROHS
1A,200V,50Ns,uf Superect,smd Rohs Compliant: Yes
BRIDGE RECTIFIER, 1PH, 25A 600V THD
BRIDGE RECT 1P 600V 25A GBPC-W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBPC2506W-E4/51.
  • GBPC2506W-E451