Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi GBPC3504

GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
$ 3.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi GBPC3504.

Master Electronics

Datasheet7 pages6 years ago
Datasheet8 pages2 years ago

IHS

Upverter

Future Electronics

onsemi

Inventory History

3 month trend:
+15.74%

CAD Models

Download onsemi GBPC3504 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.59
$ 2.365
$ 2.365
Stock
141,411
127,562
127,562
Authorized Distributors
6
6
6
Average Rectified Current
35 A
35 A
35 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Screw
Screw, Through Hole
Screw, Through Hole
Case/Package
Module
Module
Module
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
400 A
400 A
400 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
400 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

GBPC Series 200 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 25 A 50 V Glass Passivated Single Phase Bridge Rectifier - GBPC-4
onsemiGBPC2506
GBPC25 Series 600 V 25 A Quick Connect Terminal Bridge Rectifier - GBPC-4
onsemiGBPC3506
GBPC3506 Series 35 A 600 V Bridge Rectifier Quick Connect - GBPC-4
GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC2504
GBPC Series 25 A 400 V Through Hole Glass Passivated Bridge Rectifier - GBPC-4

Descriptions

Descriptions of onsemi GBPC3504 provided by its distributors.

GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
35A, 400V GLASS PASSIVATED BRIDGE RECTIFIER IN GBPC
Diode Rectifier Bridge Single 400V 35A 4-Pin Case GBPC Bulk
Avnet Japan
Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon
Br Gbpc Gppn 35A 400V Rohs Compliant: Yes
BRIDGE RECT 1PHASE 400V 35A GBPC
004, PLASTIC, W/HS,BGPC, FASTON LUGS,PKG,N1<AZ
Bridge Rectifiers 35A Bridge Rectifier
onsemi Single phase rectifier bridge, 35APeak average forward current, 400Vpeak reverse repetition voltage, 4Pin, GBPCencapsulation, Thread
BRIDGE RECTIFIER, 35A, 400V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):35A; Forward Voltage VF Max:1.1V; Power Dissipation Pd:83.3W; Diode Mounting Type:Quick Connect; Operating Temperature Range:-55°C to +150°C; Bridge Rectifier Case Style:GBPC; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Body Height Max:11.23mm; Case Temperature Tc:55°C; Current Temperature:55°C; Device Marking:GBPC3504; Diode Type:Bridge Rectifier, Single Phase; External Depth:28.8mm; External Length / Height:11.1mm; External Width:28.8mm; Fixing Hole Diameter:5.6mm; Flammability Rating:UL; Forward Surge Current Ifsm Max:400A; Isolation Voltage:2.5kV; Junction Temperature Tj Max:150°C; Junction to Case Thermal Resistance A:1.5°C/W; Operating Temperature Max:150°C; Operating Temperature Min:-50°C; Output Current Max:35A; Package / Case:GBPC; RMS Input Voltage:280V; Terminal Type:6.35mm x 0.8mm; Termination Type:Screw; Voltage Rating V AC:280V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBPC3504.