Vishay GBPC3504-E4/51

GBPC Series 400 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC
$ 2.707
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GBPC3504-E4/51.

Farnell

Datasheet5 pages4 years ago
Datasheet5 pages11 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
-17.98%

Alternate Parts

Price @ 1000
$ 2.707
$ 3.129
$ 3.129
Stock
141,660
115,055
115,055
Authorized Distributors
6
6
6
Average Rectified Current
35 A
35 A
35 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Screw, Through Hole
Screw
Screw
Case/Package
Module
Module
Module
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
400 A
400 A
400 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
400 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
GBPC Series 800 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 600 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC2504
GBPC Series 25 A 400 V Through Hole Glass Passivated Bridge Rectifier - GBPC-4
onsemiGBPC2502
GBPC Series 200 V 25 A Through Hole Glass Passivated Bridge Rectifier - GBPC-4

Descriptions

Descriptions of Vishay GBPC3504-E4/51 provided by its distributors.

GBPC Series 400 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC
RECTIFIER BRIDGE 35A 400V GBPC / Diode Rectifier Bridge Single 400V 35A 4-Pin Case GBPC Bulk
DIODE, BRIDGE RECTIFIER, STANDARD, VR 400V, IF 35A, PKG GBPC, CONFIG SINGLE PHASE
GBPC3504-E4/51,35A,400V,GPP,BR IDGE RECT., 7IN,TR<TX
GLASS PASSIVATED SINGLE-PHASE BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon
BRIDGE-RECTIFIER 35A 400V GBPC RoHSconf
BRIDGE RECTIFIER, SINGLE PHASE, 35A, 400V QC; No. of Phases: Single Phase; Repetitive Peak Reverse Voltage: 400V; Average Forward Current: 35A; Bridge Rectifier Case Style: Module; No. of Pins: 4Pins; Forw 76K5288
400A 1.1V@17.5A 35A 400V GBPC Bridge Rectifiers ROHS
0.5A,50V,50Ns,uf Surperect,melf Rohs Compliant: Yes
BRIDGE RECT 1PHASE 400V 35A GBPC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBPC3504-E4/51.
  • GBPC3504-E451
  • GBPC3504E4/51
  • GBPC3504E451
  • GBPC3504E451.