Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi GBPC3506

GBPC3506 Series 35 A 600 V Bridge Rectifier Quick Connect - GBPC-4

$ 3.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi GBPC3506.

Upverter

Technical Drawing2 pages3 years ago

IHS

Farnell

Master Electronics

Future Electronics

Inventory History

3 month trend:
+36.19%

CAD Models

Download onsemi GBPC3506 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.24
$ 2.971
$ 2.971
Stock
243,121
197,080
197,080
Authorized Distributors
6
6
6
Average Rectified Current
35 A
35 A
35 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Screw
Screw, Through Hole
Screw, Through Hole
Case/Package
Module
Module
Module
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
400 A
400 A
400 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

GBPC Series 800 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC2506
GBPC25 Series 600 V 25 A Quick Connect Terminal Bridge Rectifier - GBPC-4
GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 400 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
onsemiGBPC2504
GBPC Series 25 A 400 V Through Hole Glass Passivated Bridge Rectifier - GBPC-4

Descriptions

Descriptions of onsemi GBPC3506 provided by its distributors.

GBPC3506 Series 35 A 600 V Bridge Rectifier Quick Connect - GBPC-4
onsemi Single phase rectifier bridge, 35APeak average forward current, 600Vpeak reverse repetition voltage, 4Pin, GBPCencapsulation, Through hole mounting
BRIDGE RECTIFIER, 35A, 600V, GBPC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):35A; Forward Voltage VF Max:1.1V; Power Dissipation Pd:83.3W; Diode Mounting Type:Surface Mount; Bridge Rectifier Case Style:GBPC; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); External Depth:29mm; External Length / Height:11.23mm; External Width:29mm; Forward Surge Current Ifsm Max:400A; Package / Case:GBPC; RMS Input Voltage:420V; Termination Type:Screw

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBPC3506.