Vishay GBPC3504W-E4/51

GBPC Series 400V 400A Glass Passivated Single Phase Bridge Power Module - GBPC-W
$ 2.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GBPC3504W-E4/51.

Newark

Datasheet5 pages4 years ago
Datasheet5 pages9 years ago
Datasheet5 pages12 years ago

element14 APAC

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+18.00%

Alternate Parts

Price @ 1000
$ 2.796
$ 3.21
$ 3.21
Stock
61,437
69,093
69,093
Authorized Distributors
6
6
6
Average Rectified Current
35 A
35 A
35 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Screw, Through Hole
Through Hole
Through Hole
Case/Package
Module
Module
Module
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
400 A
400 A
400 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
400 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

GBPC Series 800 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC2506
GBPC25 Series 600 V 25 A Quick Connect Terminal Bridge Rectifier - GBPC-4
onsemiGBPC3506
GBPC3506 Series 35 A 600 V Bridge Rectifier Quick Connect - GBPC-4
GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4

Descriptions

Descriptions of Vishay GBPC3504W-E4/51 provided by its distributors.

GBPC Series 400V 400A Glass Passivated Single Phase Bridge Power Module - GBPC-W
Diode Rectifier Bridge Single 400V 35A 4-Pin Case GBPC-W Bulk
Vishay bridge rectifier, 280 V, 35 A, flat bridge, GBPC3504W-E4/51
Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon
35A,400V,GPP,BRIDGE RECT.,40mil Lead Wi
400V 400A 5¦ÌA 35A CASE GBPC-W 28.8mm*28.8mm*7.62mm
BRIDGE-RECT. 35A 400V GBPC RoHSconf
BRIDGE RECTIFIER, 1PH, 35A 400V THD
RECTIFIER BRIDGE 35A 400V GBPC-W
No. of Phases:Single Phase; Repetitive Peak Reverse Voltage:400V; Average Forward Current:35A; Bridge Rectifier Case Style:GBPC-W; No. of Pins:4Pins; Forward Voltage Max:1.1V; Operating Temperature Max:150°C; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBPC3504W-E4/51.
  • GBPC3504W-E451