onsemi GBPC2506

GBPC25 Series 600 V 25 A Quick Connect Terminal Bridge Rectifier - GBPC-4
$ 2.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi GBPC2506.

Master Electronics

Datasheet7 pages6 years ago
Datasheet8 pages2 years ago

IHS

Upverter

onsemi

_legacy Avnet

Inventory History

3 month trend:
+18.50%

CAD Models

Download onsemi GBPC2506 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.61
$ 1.66
$ 1.66
Stock
232,234
2,093
2,093
Authorized Distributors
6
5
5
Average Rectified Current
25 A
-
-
Peak Reverse Current
5 µA
10 pA
10 pA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Screw
-
-
Case/Package
Module
-
-
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
300 A
300 A
300 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 600 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 800 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC2504
GBPC Series 25 A 400 V Through Hole Glass Passivated Bridge Rectifier - GBPC-4
onsemiGBPC2502
GBPC Series 200 V 25 A Through Hole Glass Passivated Bridge Rectifier - GBPC-4
onsemiGBPC2510
Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon

Descriptions

Descriptions of onsemi GBPC2506 provided by its distributors.

GBPC25 Series 600 V 25 A Quick Connect Terminal Bridge Rectifier - GBPC-4
25A, 600V GLASS PASSIVATED BRIDGE RECTIFIER IN GBPC
Diode Rectifier Bridge Single 600V 25A 4-Pin Case GBPC Bulk
Avnet Japan
Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon
Br Gbpc Gppn 25A 600V Rohs Compliant: Yes
400A 1.1V@12.5A 25A 600V GBPC Bridge Rectifiers ROHS
BRIDGE RECT 1PHASE 600V 25A GBPC
onsemi Single phase rectifier bridge, 25APeak average forward current, 600Vpeak reverse repetition voltage, 4Pin, GBPCencapsulation, Thread
BRIDGE RECTIFIER, 1PH, 25A, 600V, QC; No. of Phases: Single Phase; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 25A; Bridge Rectifier Case Style: Module; Forward Voltage VF Max: 1.1V; No. of Pins: 4Pins;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBPC2506.