Vishay ES3G-E3/57T

Rectifier Diode Switching 400V 3A 50ns 2-Pin SMC T/R / DIODE GEN PURP 400V 3A DO214AB
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ES3G-E3/57T.

Newark

Datasheet5 pages5 years ago
Datasheet5 pages17 years ago
Datasheet5 pages16 years ago
Datasheet5 pages9 years ago

Future Electronics

Upverter

element14 APAC

Farnell

Inventory History

3 month trend:
-18.28%

CAD Models

Download Vishay ES3G-E3/57T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.228
$ 0.228
Stock
1,739,584
84,217
84,217
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMC
SMC
SMC
Forward Voltage
1.1 V
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
-
-
Max Reverse Leakage Current
-
10 µA
10 µA
Reverse Recovery Time
50 ns
35 ns
35 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB
Diode Ultra Fast Recovery Rectifier 300V 3A 2-Pin SMC T/R
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB
Rectifier Diode Switching 200V 4A 35ns 2-Pin SMC T/R / DIODE GEN PURP 200V 3A SMC
STMicroelectronicsSTTH302S
HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon
onsemiS3M
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of Vishay ES3G-E3/57T provided by its distributors.

Rectifier Diode Switching 400V 3A 50ns 2-Pin SMC T/R / DIODE GEN PURP 400V 3A DO214AB
DIODE, RECTIFIER, ULTRAFAST, VR 400V, IF 3A, PKG DO-214AB (SMC),VF 1.1V, TRR 50NS
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB
ES3G Series 3 A 400 V 35 ns Surface Mount Plastic Ultrafast Rectifier - DO-214AB
Reverse Repetitive Voltage Max. (Vrrm) V = 400 / Forward Current (If) A = 3 / Forward Voltage (Vf) V = 1.1 / Reverse Current uA = 10 / Reverse Recovery Time (trr) ns = 35 / Configuration = Single / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = DO-214AB / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260
DIODE, FAST, 3A, 400V, SMC; Diode Type:Fast Recovery; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):3A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:35ns; Forward Surge Current Ifsm Max:100A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:SMC; No. of Pins:2; Alternate Case Style:DO-214AB; Current Ifsm:100A; Diode Configuration:Dual; External Depth:6.22mm; External Length / Height:2.62mm; External Width:8.13mm; Forward Current If Max:3A; Forward Voltage:1.1V; Junction Temperature Tj Max:150°C; Package / Case:SMC; Reverse Recovery Time trr Typ:35ns; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES3G-E3/57T.