Vishay ES3GHE3_A/H

Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ES3GHE3_A/H.

Newark

Datasheet5 pages5 years ago
Datasheet5 pages13 years ago

Future Electronics

Inventory History

3 month trend:
-4.25%

Alternate Parts

Price @ 1000
$ 0.389
$ 0.265
$ 0.265
Stock
139,977
120,624
120,624
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMC
SMC
SMC
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-03-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode Switching 400V 3A 50ns 2-Pin SMC T/R / DIODE GEN PURP 400V 3A DO214AB
Diode Ultra Fast Recovery Rectifier 300V 3A 2-Pin SMC T/R
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB
Rectifier Diode Switching 200V 4A 35ns 2-Pin SMC T/R / DIODE GEN PURP 200V 3A SMC
STMicroelectronicsSTTH302S
HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon
Diodes Inc.B3100-13-F
B3100 Series 100 V 3 A High Voltage Surface Mount Schottky Barrier Rectifier SMC

Descriptions

Descriptions of Vishay ES3GHE3_A/H provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB
DIODE GEN PURP 400V 3A DO214AB / Diode Standard 400 V 3A Surface Mount DO-214AB (SMC)
DIODE; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse
1.1V@3A 10Ã×A@400V 50ns 3A -55¡Í~+150¡Í@(Tj) 400V SMC Diodes - Fast Recovery Rectifiers ROHS
Fast Recovery/Super Fast Recovery Diode Switch Diode
Diode Switching 400V 3A Automotive 2-Pin SMC T/R
DIODE GEN PURP 400V 3A DO214AB
DIODE STANDARD 400V 3A DO214AB
400V 100A 50ns 10¦ÌA 3A SMC(DO-214AB)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES3GHE3-A/H
  • ES3GHE3A/H
  • ES3GHE3_AH
  • ES3GHE3_A\H