STMicroelectronics STTH302S

HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH302S.

Factory Futures

Datasheet5 pages24 years ago

Farnell

Mouser

Inventory History

3 month trend:
-5.60%

CAD Models

Download STMicroelectronics STTH302S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

DIODE, RECTIFIER, ULTRAFAST, VR 200V, IF 3A, PKG DO-214AB (SMC),VF 0.71V, TRR 35NS
Rectifier Diode Switching 200V 4A 35ns 2-Pin SMC T/R / DIODE GEN PURP 200V 3A SMC
onsemiES3B
Diode Ultra Fast Recovery Rectifier 100V 3A 2-Pin SMC T/R
onsemiES3D
onsemi Rectifier diode Diodes, 3A, 200V, surface mount, DO-214AB (SMC)encapsulation, 2needle
Rectifier Diode Switching 200V 3A 20ns 2-Pin SMC T/R / DIODE GEN PURP 200V 3A DO214AB
DIODE, RECTIFIER, ULTRAFAST, VR 100V, IF 3A, PKG DO-214AB (SMC),VF 0.9V, TRR 20NS

Descriptions

Descriptions of STMicroelectronics STTH302S provided by its distributors.

HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon
Fast/Ultrafast Diode, Single, 200 V, 3 A, 950 Mv, 35 Ns, 100 A |Stmicroelectronics STTH302S
Rectifier Diode Switching 200V 3A 35ns 2-Pin SMC T/R
DIODE, ULTRAFAST, 3A, 200V; Diode Type:Fast Recovery; Voltage, Vrrm:200V; Current, If AV:3A; Current, Ifsm:100A; Time, trr Typ:35ns; Voltage, Vf Max:0.95V; Temperature, Tj Max:175°C; Termination Type:SMD; Case Style:SMC; No. of Pins:2; Current, If Vf:3A; Current, Ifs Max:100A; Forward Voltage:0.95V; Pin Configuration:K,A; SMD Marking:U32; Temperature, Current:25°C; Time, trr Max:35ns; Current, Ir Max:0.06mA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH302S.