onsemi MURS320T3G

Rectifier Diode Switching 200V 4A 35ns 2-Pin SMC T/R / DIODE GEN PURP 200V 3A SMC
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MURS320T3G.

IHS

Datasheet7 pages3 years ago

Upverter

onsemi

Farnell

Newark

Inventory History

3 month trend:
-6.23%

CAD Models

Download onsemi MURS320T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.29
$ 0.366
$ 0.366
Stock
7,504,235
2,362,212
2,362,212
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMC
SMC
SMC
Forward Voltage
890 mV
710 mV
710 mV
Reverse Voltage (DC)
-
200 V
200 V
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
35 ns
25 ns
25 ns

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

DIODE, RECTIFIER, ULTRAFAST, VR 200V, IF 3A, PKG DO-214AB (SMC),VF 0.71V, TRR 35NS
STMicroelectronicsSTTH302S
HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon
Diodes Inc.B350-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB
Rectifier Diode Switching 200V 3A 20ns 2-Pin SMC T/R / DIODE GEN PURP 200V 3A DO214AB
DIODE, RECTIFIER, ULTRAFAST, VR 100V, IF 3A, PKG DO-214AB (SMC),VF 0.9V, TRR 20NS
Diodes Inc.ES3D-13-F
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of onsemi MURS320T3G provided by its distributors.

Rectifier Diode Switching 200V 4A 35ns 2-Pin SMC T/R / DIODE GEN PURP 200V 3A SMC
DIODE, RECTIFIER, ULTRAFAST, VR 200V, IF 4A, PKG SMC, VF 0.89V, TRR 35NS, TJ +175DEGC
Rectifier Diodes & Bridges; MURS320T3G; ON SEMICONDUCTOR; 2; 3 A; 200 V; 5 µA
SURFACE MOUNT ULTRAFAST POWER RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon
onsemi Rectifier Diode, 3A, 200V, SMD, DO-214AB (SMC), 2-Pin
MURS320T3G Series 200V 3 A Surface Mount Ultrafast Power Rectifier-DO-214AB, SMC
Power Rectifier, Ultra-Fast Recovery, 3 A, 200 V
DIODE, ULTRAFAST, 3A, 200V; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):3A; Diode Configuration:Single; Forward Voltage VF Max:890mV; Reverse Recovery Time trr Max:35ns; Forward Surge Current Ifsm Ma
...employing state-of-the-art epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for high voltage high frequency rectification or as free wheeling and protection diodes in surface mount applications where compact size and weight are critical to the system.
Reverse Repetitive Voltage Max. (Vrrm) V = 200 / Forward Current (If) A = 3 / Forward Voltage (Vf) mV = 890 / Reverse Current uA = 5 / Reverse Recovery Time (trr) ns = 35 / Peak Non-Repetitive Surge Current (Itsm) A = 100 / Configuration = Single / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = DO-214AB, SMC / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260
DIODE, ULTRAFAST, 3A, 200V; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 3A; Diode Configuration: Single; Forward Voltage VF Max: 890mV; Reverse Recovery Time trr Max: 35ns; Forward Surge Current Ifsm Max: 100A; Operating Temperature Max: 175°C; Diode Case Style: DO-214AB; No. of Pins: 2 Pin; Product Range: MURS3 Series; Automotive Qualification Standard: AEC-Q101; SVHC: Lead (27-Jun-2018); Alternate Case Style: DO-214AB; Current Ifsm: 75A; Device Marking: MURS320T3; Diode Type: Fast Recovery; Forward Current If Max: 3A; Junction Temperature Tj Max: 175°C; No. of Pins: 2Pins; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +175°C; Reverse Recovery Time trr Typ: 25ns

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MURS 320 T3G
  • MURS 320T3G
  • MURS320-T3G
  • MURS320T3G.