Vishay ES3G-E3/9AT

Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ES3G-E3/9AT.

IHS

Datasheet5 pages5 years ago

TME

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-5.00%

Alternate Parts

Price @ 1000
$ 0.265
$ 0.399
$ 0.399
Stock
120,624
139,977
139,977
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMC
SMC
SMC
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode Switching 400V 3A 50ns 2-Pin SMC T/R / DIODE GEN PURP 400V 3A DO214AB
Diode Ultra Fast Recovery Rectifier 300V 3A 2-Pin SMC T/R
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB
Rectifier Diode Switching 200V 4A 35ns 2-Pin SMC T/R / DIODE GEN PURP 200V 3A SMC
STMicroelectronicsSTTH302S
HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon
onsemiS3M
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of Vishay ES3G-E3/9AT provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB
ES3G-E3 SERIES, 3A, 400V, 35NS, ULTRA-FAST PLASTIC RECTIFIER, SMC
1.1V@3A 50ns 3A 400V DO-214AB Fast Recovery / High Efficiency Diodes ROHS
Fast Recovery/Super Fast Recovery Diode Switch Diode
Rectifiers; VISHAY; ES3G-E3/9AT; Surface Mount; 3 A; 400 V; Single
400V 100A 50ns 10¦ÌA 3A SMC(DO-214AB) 7.11mm*6.22mm*2.42mm
Diode Switching 400V 3A 2-Pin SMC T/R
DIODE STANDARD 400V 3A DO214AB
DIODE GEN PURP 400V 3A DO214AB
3A,400V,35NS,UF PLASTIC RECT,SMC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES3G-E39AT
  • ES3G-E3\9AT
  • ES3GE39AT