onsemi S3M

Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi S3M.

IHS

Datasheet5 pages6 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Upverter

Newark

Inventory History

3 month trend:
+59.71%

CAD Models

Download onsemi S3M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.221
$ 0.088
$ 0.088
Stock
1,042,901
4,267,041
4,267,041
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMC
SMC
SMC
Forward Voltage
1.15 V
1.15 V
1.15 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
2.5 µs
2.5 µs
2.5 µs

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiS3G
onsemi Rectifier diode Diodes, 3A, 400V, surface mount, DO-214AB (SMC)encapsulation, 2needle
onsemiS3B
onsemi Rectifier diode Diodes, 3A, 100V, surface mount, DO-214AB (SMC)encapsulation, 2needle
onsemiS3A
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AA
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB
Vishay Rectifier diode Diodes, 3A, 100V, surface mount, DO-214AB (SMC)encapsulation, 2needle
Vishay Rectifier diode Diodes, 3A, 600V, surface mount, DO-214AB (SMC)encapsulation, 2needle

Descriptions

Descriptions of onsemi S3M provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB
Diode Standard Recovery Rectifier 1KV 3A 2-Pin SMC T/R
onsemi Rectifier Diode 3A 1000V SMD DO-214AB (SMC) 2-Pin
S3M Series 1000 V 100 A Surface Mount General Purpose Rectifier - DO-214AB
DIODE, STANDARD, 3A, 1000V, SMD; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):3A; Forward Voltage VF Max:1.15V; Reverse Recovery Time trr Max:2.5µs; Forward Surge Current Ifsm Max:100A; Diode Case Style:SMC; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Alternate Case Style:DO-214AB; Current If @ Vf:1A; Current Ifsm:100A; Diode Polarity:Cathode; External Depth:6.22mm; External Length / Height:2.62mm; External Width:2.62mm; Forward Voltage:1.15V; Junction Temperature Tj Max:150°C; Package / Case:SMC; Reverse Recovery Time trr Typ:2.5µs; SMD Marking:3M; Termination Type:SMD
Reverse Repetitive Voltage Max. (Vrrm) kV = 1 / Forward Current (If) A = 3 / Configuration = Single / Forward Voltage (Vf) V = 1.2 / Reverse Recovery Time (trr) us = 2.5 / Peak Non-Repetitive Surge Current (Itsm) A = 100 / Reverse Current uA = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = DO-214AB / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 8.15 / Width mm = 6.25 / Height mm = 2.65 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • S3M.