Taiwan Semiconductor ES3G

Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor ES3G.

Farnell

Datasheet6 pages5 years ago
Datasheet3 pages13 years ago

IHS

Taiwan Semiconductor

element14 APAC

iiiC

Inventory History

3 month trend:
-76.23%

Alternate Parts

Price @ 1000
$ 0.228
$ 0.146
$ 0.146
Stock
84,217
1,739,584
1,739,584
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMC
SMC
SMC
Forward Voltage
1.3 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
3 A
3 A
Max Reverse Leakage Current
10 µA
-
-
Reverse Recovery Time
35 ns
50 ns
50 ns

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

STMicroelectronicsSTTH3R04S
Rectifier Diode Switching 400V 3A 35ns 2-Pin SMC T/R / DIODE GEN PURP 400V 3A SMC
STMicroelectronicsSTTH302S
HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon
DIODE, RECTIFIER, FAST, VR 400V, IF 3A, PKG DO-214AB (SMC),VF 1.3V, TRR 150NS, CJ 44PF
DIODE, RECTIFIER, FAST, VR 100V, IF 3A, PKG DO-214AB (SMC),VF 1.3V, TRR 150NS, CJ 44PF
Diodes Inc.RS3M-13-F
RS3M Series 1000 V 3 A Surface Mount Fast Recovery Rectifier - DO-214AB
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of Taiwan Semiconductor ES3G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB
35ns 3A 400V Super Fast Recovery Rectifier
Diode 400 V 3A Surface Mount DO-214AB (SMC)
Diode Switching 400V 3A 2-Pin SMC T/R
SMD Super Fast Diode 400V 3A SMC
DIODE GEN PURP 400V 3A DO214AB
DIODE STANDARD 400V 3A DO214AB
400V 100A 35ns 10¦ÌA 3A SMC(DO-214AB)
RECTIFIER, SINGLE, 3A, 400V, DO-214AB; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 3A; Diode Configuration: Single; Forward Voltage VF Max: 1.3V; Reverse Recovery Time trr Max: 35ns; Forward Surge Current Ifsm Max: 100A; Operating Temperature Max: 150°C; Diode Case Style: DO-214AB; No. of Pins: 2 Pin; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM