Texas Instruments TRF7961RHBTG4

TRF7961 Fully Integrated 13.56-MHz RFID Reader/Writer IC for ISO15693 32-VQFN -40 to 110
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRF7961RHBTG4.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

Farnell

Mouser

CAD Models

Download Texas Instruments TRF7961RHBTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.72
$ 2.72
Stock
43,883
315,736
315,736
Authorized Distributors
0
2
2
Frequency
13.56 MHz
13.56 MHz
13.56 MHz
Max Frequency
-
-
-
Max Power Dissipation
-
-
-
Max Operating Temperature
110 °C
110 °C
110 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
VQFN
VQFN
VQFN
Packaging
Tape & Reel (TR)
-
-
Max Supply Current
-
-
-
Operating Supply Current
-
-
-
Operating Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 year ago)

Related Parts

Texas InstrumentsTRF7970ARHBR
Multi-Protocol Fully Integrated 13.56-MHz NFC / RFID Transceiver IC 32-VQFN -40 to 110
Texas InstrumentsTRF7960RHBT
TRF7960 Multi-Protocol Fully Integrated 13.56-MHz RFID Reader/Writer IC 32-VQFN -40 to 110
MicrochipAT88RF1354-ZU
RF Reader IC, SPI, ISO/IEC 14443-2/14443-3/14443B, 36 Pins, QFN-EP
MicrochipAT86RF231-ZU
2Mbps 802.15.4,General-purpose ISM>1GHz 2.4GHz SPI QFN-32-EP(5x5) RF Transceiver ICs ROHS
MicrochipAT86RF212B-ZU
700 / 800 / 900 MHz Transceiver for ZigBee IEEE 802.15.4 Application - QFN-32
NXP SemiconductorsQN9021/DY
Bluetooth 2.4GHz I2C,SPI,UART QFN-32-EP(5x5) RF Transceiver ICs ROHS

Descriptions

Descriptions of Texas Instruments TRF7961RHBTG4 provided by its distributors.

TRF7961 Fully Integrated 13.56-MHz RFID Reader/Writer IC for ISO15693 32-VQFN -40 to 110
RFID Transponders Multi-Standard High Freq RFID Read/Writ
RFID Analog Front End 32-Pin VQFN EP T/R
IC RFID FRONT END 13.56MHZ 32QFN
IC RFID READER 13.56MHZ 32VQFN
RFID TRANSCEIVER, SMD, QFN-32, 7961; Modulation Type:ASK, OOK; Max Frequency:13.56MHz; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:QFN; No. of Pins:32; Operating Temperature Range:-40°C to +110°C; Temp, Op. Max:110°C; Temp, Op. Min:-40°C; Base Number:7961; Line/Bus Driver/Receiver/Transceiver Type:RFID; Receivers, No. of:2; Transceivers, No. of:1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.