Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT86RF212B-ZU

700 / 800 / 900 MHz Transceiver for ZigBee IEEE 802.15.4 Application - QFN-32
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT86RF212B-ZU.

Microchip

Datasheet0 pages0 years ago
Datasheet20 pages17 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Future Electronics

Inventory History

3 month trend:
+11.19%

CAD Models

Download Microchip AT86RF212B-ZU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-15
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.39.0010
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

MicrochipMRF89XAT-I/MQ
RF Transceiver FSK/OOK 3.3V 32-Pin QFN EP T/R - Tape and Reel
Silicon LabSI1085-A-GM
RF Microcontrollers - MCU 8kB 768B RAM +13 dBm prgm XCVR QFN36 EZR
Silicon LabSI1084-A-GM
RF Microcontrollers - MCU 16kB 768B RAM +13dBm prgm XCVR QFN36 EZR
Silicon LabSI1060-A-GM
RF Microcontrollers - MCU 64kB 4kB RAM +20 dBm prgm XCVR QFN36 Pro2
850MHz to 950MHz 2.0V to 2.5V FSK Transceiver with +10dBm Power Amplifier
MicrochipATA8510-GHQW
Ism Subghz Rf Transceiver, With 20K User; |Microchip Technology ATA8510-GHQW

Descriptions

Descriptions of Microchip AT86RF212B-ZU provided by its distributors.

700 / 800 / 900 MHz Transceiver for ZigBee IEEE 802.15.4 Application - QFN-32
RF Transceiver O-QPSK 1.8V/3V 32-Pin VQFN EP Tray
Radio Transceiver, 769 MHz to 935 MHz, 32 Pins, QFN-EP
Smart Energy Wireless Communications, 1Mb/s, -40 to 85 degC, VQFN-32, RoHS
Microchip SCT
RF Transceiver 802.15.4 ISM <1GHz 6LoWPAN Zigbee BPSK O-QPSK 769MHz 935MHz 1Mbps SPI 10dBm 110dBm 1.8V~3.6V QFN-32 SMD 5mm × 5mm × 900μm
IC RF TXRX+MCU 802.15.4 32VFQFN "IC RF TxRx + MCU 802.15.4, General ISM < 1GHz 6LoWPAN, Zigbee® 769MHz ~ 935MHz 32-VFQFN Exposed Pad"
RF TRANSCEIVER, 769MHZ-935MHZ, QFN-32; Frequency Min: 769MHz; Frequency Max: 935MHz; RF / IF Modulation: BPSK, O-QPSK; Data Rate: 1Mbps; Receiving Current: 9.2mA; RF IC Case Style: QFN; No. of Pins: 32Pins; Supply Voltage Min: 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT86RF212B-ZU.