Texas Instruments TRF7961RHBR

TRF7961 Fully Integrated 13.56-MHz RFID Reader/Writer IC for ISO15693 32-VQFN -40 to 110
$ 2.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRF7961RHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet52 pages12 years ago
Datasheet51 pages14 years ago
Datasheet51 pages14 years ago
Technical Drawing2 pages14 years ago

Augswan

Mouser

Newark

iiiC

Inventory History

3 month trend:
-99.48%

CAD Models

Download Texas Instruments TRF7961RHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.72
$ 4.174
Stock
266,343
166,932
Authorized Distributors
2
5
Frequency
13.56 MHz
13.56 MHz
Max Frequency
-
13.56 MHz
Max Power Dissipation
-
-
Max Operating Temperature
110 °C
110 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
VQFN
VQFN
Packaging
-
-
Max Supply Current
-
-
Operating Supply Current
-
-
Operating Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

MicrochipAT88RF1354-ZU
RF Reader IC, SPI, ISO/IEC 14443-2/14443-3/14443B, 36 Pins, QFN-EP
Texas InstrumentsTRF7963ARHBT
TRF7963A Fully Integrated 13.56-MHz RFID Reader/Writer IC for ISO14443A/B 32-VQFN -20 to 85
Texas InstrumentsTRF7970ARHBR
Multi-Protocol Fully Integrated 13.56-MHz NFC / RFID Transceiver IC 32-VQFN -40 to 110
MicrochipAT86RF231-ZU
2Mbps 802.15.4,General-purpose ISM>1GHz 2.4GHz SPI QFN-32-EP(5x5) RF Transceiver ICs ROHS
MicrochipMRF24J40-I/ML
MICROCHIP - MRF24J40-I/ML - RF TRANSCEIVER, 2.405GHZ TO 2.480GHZ, QFN40
NXP SemiconductorsQN9021/DY
Bluetooth 2.4GHz I2C,SPI,UART QFN-32-EP(5x5) RF Transceiver ICs ROHS

Descriptions

Descriptions of Texas Instruments TRF7961RHBR provided by its distributors.

TRF7961 Fully Integrated 13.56-MHz RFID Reader/Writer IC for ISO15693 32-VQFN -40 to 110
NFC/RFID Read/Write 13.56MHz 32-Pin VQFN EP T/R
RFID Transponder Tools Multi-Standard High Freq RFid Reader
RFID READER, 13.56MHZ, QFN-32, FULL REEL
IC MOTOR CTRL, DC BRUSHLESS, 200mA DIP-2
IC RFID READER 13.56MHZ 32VQFN
2.7V Read/Write 5.5V QFN 950¦Ìm
IC RFID FRONT END 13.56MHZ 32QFN
MULTIPLE-STANDARD FULLY INTEGRATED 13.56-MEGAHZ RFID ANALOG FRONT END AND DATA-FRAMING READER SYSTEM Consumer Circuit, PQCC32
SPECIALTY CONSUMER CIRCUIT PQCC32

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRF7961 RHBR