Texas Instruments TRF7970ARHBR

Multi-Protocol Fully Integrated 13.56-MHz NFC / RFID Transceiver IC 32-VQFN -40 to 110
$ 3.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRF7970ARHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet85 pages13 years ago
Datasheet85 pages13 years ago
Datasheet85 pages13 years ago
Datasheet85 pages14 years ago
Technical Drawing2 pages14 years ago

Newark

Upverter

Augswan

LCSC

Inventory History

3 month trend:
+57.76%

CAD Models

Download Texas Instruments TRF7970ARHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.33
$ 3.86
Stock
472,101
206,430
Authorized Distributors
2
4
Frequency
13.56 MHz
13.56 MHz
Max Frequency
10 MHz
27.12 MHz
Max Power Dissipation
-
-
Max Operating Temperature
110 °C
110 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
VQFN
VQFN
Packaging
-
Cut Tape
Max Supply Current
150 mA
150 mA
Operating Supply Current
-
-
Operating Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

410MHz to 470MHz 2.0V to 2.5V Low-Power FSK Transceiver with +10dBm Power Ampl
MicrochipAT88RF1354-ZU
RF Reader IC, SPI, ISO/IEC 14443-2/14443-3/14443B, 36 Pins, QFN-EP
NXP SemiconductorsMC13202FC
IC RF TxRx Only 802.15.4, General ISM > 1GHz Zigbee® 2.4GHz 32-VFQFN Exposed Pad
NXP SemiconductorsMC13192FCR2
RF Transceiver O-QPSK 2.7V 32-Pin QFN EP T/R
NXP SemiconductorsQN9021/DY
Bluetooth 2.4GHz I2C,SPI,UART QFN-32-EP(5x5) RF Transceiver ICs ROHS
MicrochipAT86RF232-ZXR
2.4GHZ ZIGBEE TRANSCEIVER COMMERCIAL T&R 32 VQFN 5X5X0.9MM T/R ROHS COMPLIANT: YES

Descriptions

Descriptions of Texas Instruments TRF7970ARHBR provided by its distributors.

Multi-Protocol Fully Integrated 13.56-MHz NFC / RFID Transceiver IC 32-VQFN -40 to 110
RFID, 13.56MHZ, VQFN-32; Available until stocks are exhausted
Transceiver IC 1TX 2RX 848Kbps 32-Pin VQFN EP T/R
NFC/RFID Read/Write 13.56MHz 32-Pin VQFN EP T/R
IC RFID/NFC AFE 13.56MHZ 32QFN
IC RFID RDR/TRANS 13.56MZ 32VQFN
Telecom Circuit, 1-Func, PQCC32
Rfid, 13.56Mhz, Vqfn-32; Frequency Min:-; Frequency Max:13.56Mhz; Rfid Ic Type:Reader; Programmable Memory:-; Output Power:200Mw; Rf Ic Case Style:Vqfn; No. Of Pins:32Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Current Rohs Compliant: Yes |TEXAS INSTRUMENTS TRF7970ARHBR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRF7970ARHBR .