Texas Instruments TRF7960RHBT

TRF7960 Multi-Protocol Fully Integrated 13.56-MHz RFID Reader/Writer IC 32-VQFN -40 to 110
$ 5.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRF7960RHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages17 years ago
Datasheet51 pages14 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

Augswan

Mouser

Inventory History

3 month trend:
-8.61%

CAD Models

Download Texas Instruments TRF7960RHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.8
$ 6.12
$ 6.12
Stock
139,818
437,341
437,341
Authorized Distributors
5
3
3
Frequency
13.56 MHz
13.56 MHz
13.56 MHz
Max Frequency
13.56 MHz
13.56 MHz
13.56 MHz
Max Power Dissipation
-
2.7 W
2.7 W
Max Operating Temperature
110 °C
110 °C
110 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
VQFN
VQFN
VQFN
Packaging
Cut Tape
Tape & Reel
Tape & Reel
Max Supply Current
-
-
-
Operating Supply Current
-
-
-
Operating Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Texas InstrumentsTRF7970ARHBR
Multi-Protocol Fully Integrated 13.56-MHz NFC / RFID Transceiver IC 32-VQFN -40 to 110
NXP SemiconductorsPN5321A3HN/C106,55
PN532 Series 5.5 V 13.56 MHz Near Field Communication (NFC) Controller -HVQFN-40
410MHz to 470MHz 2.0V to 2.5V Low-Power FSK Transceiver with +10dBm Power Ampl
Texas InstrumentsTRF7961RHBTG4
TRF7961 Fully Integrated 13.56-MHz RFID Reader/Writer IC for ISO15693 32-VQFN -40 to 110
Texas InstrumentsCC2543RHMT
2.4GHz RF Value Line SoC with 32kB flash, 16 GPIO, I2C, SPI and UART 32-QFN
MicrochipAT88RF1354-ZU
3V Read/Write 13.553MHz 3.6V 13.567MHz QFN-36 SMD mount 6mm*6mm*850μm

Descriptions

Descriptions of Texas Instruments TRF7960RHBT provided by its distributors.

TRF7960 Multi-Protocol Fully Integrated 13.56-MHz RFID Reader/Writer IC 32-VQFN -40 to 110
2.7V Read/Write 5.5V 13.56MHz QFN SMD mount 950μm(height)
NFC/RFID Read/Write 13.56MHz 32-Pin VQFN EP T/R
IC RFID FRONT END 13.56MHZ 32QFN
RFID Readers Mulit-Standard High Freq RFid Reader
IC RFID READER 13.56MHZ 32VQFN
RFID TRANSCEIVER, SMD, QFN-32, 7960;
SPECIALTY CONSUMER CIRCUIT PQCC32
Ic, Rfid Transceiver, 13.56M, 32Qfn; Frequency Min:-; Frequency Max:13.56Mhz; Rfid Ic Type:Reader; Programmable Memory:-; Output Power:200Mw; Rf Ic Case Style:Qfn; No. Of Pins:32Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V;rohs Compliant: Yes |TEXAS INSTRUMENTS TRF7960RHBT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRF7960RHBT .
  • TRF7960RHBT.