Microchip AT88RF1354-ZU

3V Read/Write 13.553MHz 3.6V 13.567MHz QFN-36 SMD mount 6mm*6mm*850μm
$ 2.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT88RF1354-ZU.

element14 APAC

Datasheet48 pages17 years ago

Inventory History

3 month trend:
-0.04%

CAD Models

Download Microchip AT88RF1354-ZU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-19
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.39.0010
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsTRF7970ARHBR
Multi-Protocol Fully Integrated 13.56-MHz NFC / RFID Transceiver IC 32-VQFN -40 to 110
Texas InstrumentsCC2510F16RSPR
2.4 GHz Radio Transceiver, 8051 MCU and 16 kB Flash memory 36-VQFN
Texas InstrumentsCC2510F8RSPR
2.4 GHz Radio Transceiver, 8051 MCU and 8 kB Flash memory 36-VQFN
MicrochipAT86RF231-ZU
2Mbps 802.15.4,General-purpose ISM>1GHz 2.4GHz SPI QFN-32-EP(5x5) RF Transceiver ICs ROHS
MicrochipAT86RF212B-ZU
700 / 800 / 900 MHz Transceiver for ZigBee IEEE 802.15.4 Application - QFN-32
MicrochipMRF24J40-I/ML
Rf Transceiver, Zigbee, 2.4Ghz-2.483Ghz; |Microchip Technology MRF24J40-I/ML

Descriptions

Descriptions of Microchip AT88RF1354-ZU provided by its distributors.

3V Read/Write 13.553MHz 3.6V 13.567MHz QFN-36 SMD mount 6mm*6mm*850μm
RF Reader IC, SPI, ISO/IEC 14443-2/14443-3/14443B, 36 Pins, QFN-EP
Security Crypto RF, ISO 14443 Type B, 13.56MHz, VQFN-36, RoHS
Microchip SCT
14443 TYPE B RFID READER ,QFN,BULK,GRN
AT88RF1354-ZU - TYPE B RF READER SPECIFICATION
Frequency Min:-; Frequency Max:13.56Mhz; Rfid Ic Type:reader; Programmable Memory:-; Output Power:-; Rf Ic Case Style:qfn; No. Of Pins:36Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Current Consumption:250Ma; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT88RF1354-ZU.
  • AT88RF1354ZU