Microchip AT86RF231-ZU

2Mbps 802.15.4, General-purpose ISM>1GHz 2.4GHz SPI QFN-32-EP(5x5) RF Transceiver ICs ROHS
$ 3.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT86RF231-ZU.

Upverter

Datasheet198 pages17 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-5.74%

CAD Models

Download Microchip AT86RF231-ZU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-03
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.39.0010
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipAT86RF233-ZU
RF Transceiver, 2.322GHz to 2.527GHz, O-QPSK, 2Mbps, 4dBm out, -101dBm in, 1.8V to 3.6V, VQFN-32
MicrochipAT86RF233-ZUR
RF Transceiver 3.3V 32-Pin QFN EP T/R / IC RF TXRX+MCU 802.15.4 32-VFQFN
MicrochipAT86RF232-ZXR
2.4GHZ ZIGBEE TRANSCEIVER COMMERCIAL T&R 32 VQFN 5X5X0.9MM T/R ROHS COMPLIANT: YES
Texas InstrumentsCC2543RHMT
2.4GHz RF Value Line SoC with 32kB flash, 16 GPIO, I2C, SPI and UART 32-QFN
NXP SemiconductorsJN5164/001,515
JN5164 Series 3.6 V 2.4 GHz IEEE802.15.4 SMT Wireless Microcontroller - VFQFN-40
NXP SemiconductorsJN5161/001,515
Ieee802.15.4 Wireless Microcontroller Wi; |NXP Semiconductors JN5161/001,515

Descriptions

Descriptions of Microchip AT86RF231-ZU provided by its distributors.

2Mbps 802.15.4,General-purpose ISM>1GHz 2.4GHz SPI QFN-32-EP(5x5) RF Transceiver ICs ROHS
RF Transducer; MICROCHIP; AT86RF231-ZU; QFN; 12.3 mA; 11.6 mA; 2 Mbps
RF Transceiver O-QPSK 3.3V 32-Pin VQFN EP Tray
Microchip RF Transceiver, 2480MHz Max, 32-Pin, O-QPSK, SMD
Low Power Transceiver, 2.405 GHz to 2.48 GHz, 32 Pins, QFN-EP
TRANSCEIVER, ZIGBEE/802.15.4.4, 32QFN; Frequency Min:2.405GHz; Max:2.48GHz; RF / IF Modulation:O-QPSK; Receiving Current:12.3mA;
IC, RF TX/RX, 2.405GHz to 2.48GHz, QFN-32 Frequency Range: 2.405GHz to 2.48GHz Data Rate: 2Mbps Receiving Current: 12.3mA Transmitting Current: 14mA Output Power (dBm): 3dBm Sensitivity dBm: -101dBm RF IC Case Style: QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT86RF231/ZU
  • AT86RF231ZU