Texas Instruments TRF7963ARHBT

TRF7963A Fully Integrated 13.56-MHz RFID Reader/Writer IC for ISO14443A/B 32-VQFN -20 to 85
$ 3.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRF7963ARHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet66 pages11 years ago
Datasheet64 pages12 years ago
Datasheet63 pages13 years ago
Datasheet63 pages13 years ago
Datasheet63 pages13 years ago
Technical Drawing2 pages14 years ago

Factory Futures

Augswan

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments TRF7963ARHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.105
$ 2.823
Stock
290,949
369,744
Authorized Distributors
3
1
Frequency
13.56 MHz
13.56 MHz
Max Frequency
13.56 MHz
-
Max Power Dissipation
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-20 °C
-20 °C
Case/Package
VQFN
VQFN
Packaging
Digi-Reel®
Tape & Reel (TR)
Max Supply Current
-
-
Operating Supply Current
-
-
Operating Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

MicrochipAT88RF1354-ZU
RF Reader IC, SPI, ISO/IEC 14443-2/14443-3/14443B, 36 Pins, QFN-EP
Texas InstrumentsTRF7960RHBT
TRF7960 Multi-Protocol Fully Integrated 13.56-MHz RFID Reader/Writer IC 32-VQFN -40 to 110
Texas InstrumentsTRF7961RHBR
TRF7961 Fully Integrated 13.56-MHz RFID Reader/Writer IC for ISO15693 32-VQFN -40 to 110
Texas InstrumentsTRF7970ARHBR
Multi-Protocol Fully Integrated 13.56-MHz NFC / RFID Transceiver IC 32-VQFN -40 to 110
Silicon LabSI4455-C2A-GM
RF Transceiver FSK/GFSK/OOK 3.3V 20-Pin QFN EP Tray
NXP SemiconductorsJN5164/001,515
JN5164 Series 3.6 V 2.4 GHz IEEE802.15.4 SMT Wireless Microcontroller - VFQFN-40

Descriptions

Descriptions of Texas Instruments TRF7963ARHBT provided by its distributors.

TRF7963A Fully Integrated 13.56-MHz RFID Reader/Writer IC for ISO14443A/B 32-VQFN -20 to 85
NFC/RFID Read/Write 13.56MHz 32-Pin VQFN EP T/R
IC RFID READER 13.56MHZ 32VQFN
2.7V Read/Write 5.5V QFN 950¦Ìm
IC RFID FRONT END 13.56MHZ 32QFN
TRF7963A TRF7963A FULLY INTEGRAT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.