Microchip MRF24J40-I/ML

Microchip - MRF24J40-I/ML - Rf Transceiver, 2.405GHZ to 2.480GHZ, QFN40
$ 3.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MRF24J40-I/ML.

Microchip

Datasheet151 pages5 years ago
Datasheet0 pages0 years ago
Datasheet30 pages7 years ago
Datasheet29 pages7 years ago

Electro Sonic

element14

Geoflip

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.40%

CAD Models

Download Microchip MRF24J40-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.55
$ 5.17
Stock
160,740
116,111
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
40
40
Frequency
2.4 GHz
2.4 GHz
Data Rate
625 kbps
625 kbps
Interface
SPI
SPI
Current - Receiving
19 mA
19 mA
Current - Transmitting
23 mA
23 mA
Sensitivity (dBm)
-95 dBm
-95 dBm
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-01-23
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.39.0010
Introduction Date2007-01-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IEEE 802.15.4™ 2.4 GHz RF Transceiver | IC RF TXRX+MCU 802.15.4 40VFQFN
NXP SemiconductorsJN5164/001,515
JN5164 Series 3.6 V 2.4 GHz IEEE802.15.4 SMT Wireless Microcontroller - VFQFN-40
CYPRESS SEMICONDUCTOR CYRF6936B-40LTXC 8 Bit Microcontroller, 40 Pins, QFN
RF Transceiver GFSK 3.6V 40-Pin QFN Tray
Texas InstrumentsCC2511F8RSP
2.4 GHz Radio Transceiver, 8051 MCU, 8 kB Flash memory and full-speed USB interface 36-VQFN -40 to 85
Texas InstrumentsCC2511F32RSPR
I2S, SPI, USART, USB QFN-36-EP(6x6) RF Transceiver ICs ROHS

Descriptions

Descriptions of Microchip MRF24J40-I/ML provided by its distributors.

MICROCHIP - MRF24J40-I/ML - RF TRANSCEIVER, 2.405GHZ TO 2.480GHZ, QFN40
2.4 GHZ IEEE/ZIGBEE TRANSCEIVER. QFN | Microchip Technology Inc. MRF24J40-I/ML
RF Transceiver, 2.405 GHz to 2.48 GHz, 40 Pins, QFN-EP
RF Transceiver 3.3V 40-Pin QFN EP Tube
TRANSCEIVER, ZIGBEE, MIWI, QFN-40; Frequency Min: 2.4GHz; Frequency Max: 2.4835GHz; RF / IF Modulation: O-QPSK; Receiving Current: 19mA; Transmitting Current: 23mA; RF IC Case Style: QFN; No. of Pins: 40Pins; Supply Voltage Min

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRF24J40-I/ML.
  • MRF24J40-IML
  • MRF24J40I/ML
  • MRF24J40IML