Texas Instruments TRF7961RHBT

TRF7961 Fully Integrated 13.56-MHz RFID Reader/Writer IC for ISO15693 32-VQFN -40 to 110
$ 4.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRF7961RHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet52 pages12 years ago
Datasheet51 pages14 years ago
Datasheet51 pages14 years ago
Technical Drawing2 pages14 years ago

Farnell

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-23.92%

CAD Models

Download Texas Instruments TRF7961RHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.174
$ 2.72
Stock
202,856
315,736
Authorized Distributors
5
2
Frequency
13.56 MHz
13.56 MHz
Max Frequency
13.56 MHz
-
Max Power Dissipation
-
-
Max Operating Temperature
110 °C
110 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
VQFN
VQFN
Packaging
-
-
Max Supply Current
-
-
Operating Supply Current
-
-
Operating Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTRF7970ARHBT
Multi-Protocol Fully Integrated 13.56-MHz NFC / RFID Transceiver IC 32-VQFN -40 to 110
Texas InstrumentsTRF7960ARHBT
TRF7960A Multi-Protocol Fully Integrated 13.56-MHz RFID Reader/Writer IC 32-VQFN -40 to 110
Texas InstrumentsTRF7970ARHBR
Multi-Protocol Fully Integrated 13.56-MHz NFC / RFID Transceiver IC 32-VQFN -40 to 110
MicrochipATMEGA32U2-MU
8-bit AVR MCU, 32 KB, 1024 Bytes, 16 MHz, 2.7 to 5.5V, VQFN-32, RoHS
16KB 2.7V~5.5V AVR 16MHz 27 QFN-32-EP(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit 90P AVR RISC 8KB Flash 3.3V/5V 32-Pin QFN EP Tray - Trays

Descriptions

Descriptions of Texas Instruments TRF7961RHBT provided by its distributors.

TRF7961 Fully Integrated 13.56-MHz RFID Reader/Writer IC for ISO15693 32-VQFN -40 to 110
MULTIPLE-STANDARD FULLY INTEGRATED 13.56-MEGAHZ RFID ANALOG FRONT END AND DATA-FRAMING READER SYSTEM Consumer Circuit, PQCC32
RFID TRANSCEIVER, SMD, QFN-32, 7961; Fréquence, min.: -; Fréquence, max..: 13.56MHz; Type de CI RFID: Lecteur; Mémoire programmable: -; Puissance de sortie: 200mW; Type de boîtier CI RF: QFN; Nombre de broches: 32Broche(s); Ten
Rfid Transceiver, Smd, Qfn-32, 7961; Frequency Min:-; Frequency Max:13.56Mhz; Rfid Ic Type:Reader; Programmable Memory:-; Output Power:200Mw; Rf Ic Case Style:Qfn; No. Of Pins:32Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V;rohs Compliant: Yes |TEXAS INSTRUMENTS TRF7961RHBT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.