Texas Instruments TPS5100IPWR

Low Input Voltage Triple-Channel (2 Boost, 1 Buck/Boost) Controller 16-TSSOP -40 to 85
$ 1.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS5100IPWR.

Texas Instruments

Datasheet15 pages12 years ago
Datasheet15 pages14 years ago

Newark

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS5100IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 2.25
Stock
324,619
315,137
Authorized Distributors
2
3
Topology
-
-
Output Voltage
3.05 V
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
TSSOP
TSSOP
Number of Pins
16
16

Related Parts

Analog DevicesMAX1748EUE+T
NO Boost type 3 Boost 2.7V~13V 2.7V~5.5V 1MHz TSSOP-16 DC-DC Converters ROHS
Analog DevicesMAX1779EUE+
0.7 A SWITCHING REGULATOR 305 kHz SWITCHING FREQ-MAX PDSO16
Texas InstrumentsLM26001MXA/NOPB
1.5A Switching egulator with High Efficiency Sleep Mode 16-HTSSOP -40 to 125
Texas InstrumentsLM5026MTX/NOPB
Forward Converter No 200KHz~590KHz Transistor Driver 2 15V 8V 100V 100V TSSOP-16 , 1.2mm
Texas InstrumentsLM25037MTX/NOPB
Full-Bridge,Half-Bridge,Push-Pull No 2MHz Transistor Driver 1 TSSOP-16 , 1.2mm
Buck,Push-Pull Yes 300KHz Transistor Driver 2 40V 7V TSSOP-16 5.1mm*1.05mm

Descriptions

Descriptions of Texas Instruments TPS5100IPWR provided by its distributors.

Low Input Voltage Triple-Channel (2 Boost, 1 Buck/Boost) Controller 16-TSSOP -40 to 85
Switching Controller, Voltage-mode, 0.001A, 1000kHz Switching Freq-Max, BICMOS, PDSO16
SWITCHING CONTROLLER 1000 kHz SWITCHING FREQ-MAX PDSO16
IC REG CTRLR BST/BCK-BST 16TSSOP
IC REG CTRLR BUCK BST 16-TSSOP
TRIPLE-CHANNEL PWM CONTROL CIRCUITS
DUAL P-W-M CONTROL CIRCUIT SOP
Pulse Width Modulation (PWM) Controller IC; Controller Type:PWM; Input Voltage Primary Max:7V; Output Type:PWM; Frequency:500kHz; Supply Voltage Min:2.5V; Termination Type:SMD; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.