What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX1779EUE+

Switching Regulator, Current-mode, 0.7A, 305kHz Switching Freq-Max, BICMOS, PDSO16
$ 2.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1779EUE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1779EUE+.

Related Parts

Analog DevicesMAX1748EUE+
2 A SWITCHING REGULATOR 1250 kHz SWITCHING FREQ-MAX PDSO16
Analog DevicesMAX1748EUE+T
NO Boost type 3 Boost 2.7V~13V 2.7V~5.5V 1MHz TSSOP-16 DC-DC Converters ROHS
Texas InstrumentsLM2651MTC-ADJ
1.5 A High-Efficiency Synchronous Switching Regulator | IC REG BUCK ADJ 1.5A 16TSSOP
Texas InstrumentsTPS61120PW
Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 2.5V to 5.5V 0.5A 16-Pin TSSOP Tube
Texas InstrumentsLM20123MH/NOPB
Switching Regulator, Current/voltage-mode, 3A, 1500kHz Switching Freq-Max, BICMOS, PDSO16
Analog DevicesMAX16935SAUE/V+GE
Conv DC-DC Single Step Down 3.5V to 36V 16-Pin TSSOP EP Tube

Descriptions

Descriptions of Analog Devices MAX1779EUE+ provided by its distributors.

Switching Regulator, Current-mode, 0.7A, 305kHz Switching Freq-Max, BICMOS, PDSO16
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
DC-DC CONVERTER, TRIPLE O/P, 16TSSOP; Topology: Boost (Step Up); Input Voltage Min: 2.7V; Input Voltage Max: 5.5V; No. of Outputs: 3Outputs; DC / DC Converter IC Case: TSSOP; No. of Pins: 16Pins; Output Current: 18mA; Output Vo
IC, TRIPLE DC/DC CONVERTER, 16-TSSOP; Pr; IC, TRIPLE DC/DC CONVERTER, 16-TSSOP; Primary Input Voltage:5.5V; No. of Outputs:3; Output Current:18mA; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Filter Terminals:Surface Mount; Input Voltage Primary Max:5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated