Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM5026MTX/NOPB

Current Mode PWM Controller 3A 590kHz 16-Pin TSSOP T/R / IC REG CTRLR FWRD CONV 16TSSOP
$ 1.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5026MTX/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet33 pages11 years ago
Datasheet26 pages13 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

SHENGYU ELECTRONICS

Future Electronics

LCSC

Inventory History

3 month trend:
-25.78%

CAD Models

Download Texas Instruments LM5026MTX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM5026MT
BUCK No 200KHz~590KHz Adjustable 1 6V 6V 2V TSSOP-16 SMD mount 1.2mm(height)
Texas InstrumentsLM5026MT/NOPB
LM5026 Forward Converter Tube e4 DC to DC switching controller 15ns 4.2mA 172.98879mg 15V
Texas InstrumentsTL1451ACPWR
3.6V to 50V dual channel controller with Wide input voltage range 16-TSSOP -20 to 85
AC to DC Switching Converter Forward 2.116V 1000kHz T/R Automotive 16-Pin TSSOP
FAN5069 Series 4.5 to 24 V 360 kHz PWM and ULDO Regulator Controller - TSSOP-16
Step-Down (Buck) Synchronous (1),Linear (LDO) (1) TSSOP-16 SMD mount

Descriptions

Descriptions of Texas Instruments LM5026MTX/NOPB provided by its distributors.

Current Mode PWM Controller 3A 590kHz 16-Pin TSSOP T/R / IC REG CTRLR FWRD CONV 16TSSOP
PWM CONTROLLER, 1MHZ, TSSOP-16; Tension, entrée: -; Tension, sortie: -; Courant, sortie: -; Tension, alimentation min.: 13V; Tension, alimentation max..: 100V; Type de boîtier de contrôleur: TSSOP; Nombre de broches: 16Broche(s
Pwm Controller, 1Mhz, Tssop-16; Input Voltage:-; Output Voltage:-; Output Current:-; Supply Voltage Min:13V; Supply Voltage Max:100V; Controller Ic Case Style:Tssop; No. Of Pins:16Pins; Frequency:1Mhz; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5026MTX/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5026MTX/NOPB .
  • LM5026MTX/NOPB.
  • LM5026MTXNOPB