Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM26001MXA/NOPB

1.5A Switching egulator with High Efficiency Sleep Mode 16-HTSSOP -40 to 125
$ 2.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM26001MXA/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Datasheet31 pages11 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages15 years ago

Farnell

Verical

element14 APAC

Newark

Inventory History

3 month trend:
-0.06%

CAD Models

Download Texas Instruments LM26001MXA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.209
$ 2.713
$ 2.713
Stock
259,104
608,045
608,045
Authorized Distributors
5
4
4
Case/Package
TSSOP
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Switching Frequency
-
500 kHz
500 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
38 V
38 V
38 V
Min Output Voltage
1.25 V
-
-
Max Output Voltage
35 V
-
-
Efficiency
93 %
93 %
93 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM25575MH/NOPB
6V to 42V, 1.5A Step-Down DC/DC Switching Regulator 16-HTSSOP -40 to 125
Texas InstrumentsLM2653MTC-ADJ/NOPB
Buck Converter, 300kHz Adjustable, 1.5V-14V In, 1.5V-5V Out, 4V Vref, TSSOP-16, SMD, 1.05mm H
Texas InstrumentsLM2653MTC-ADJ
LM2653 1.5A High Efficiency Synchronous Switching Regulator | IC REG BUCK ADJ 1.5A 16TSSOP

Descriptions

Descriptions of Texas Instruments LM26001MXA/NOPB provided by its distributors.

1.5A Switching egulator with High Efficiency Sleep Mode 16-HTSSOP -40 to 125
Conv DC-DC 3V to 38V Synchronous Step Down Single-Out 1.25V to 35V 1.5A 16-Pin HTSSOP EP Tube
Buck Converter, Adjustable 150kHz~500kHz, 1 Output, 35V In, 1.234V Ref, 38V Max, 3V Out, HTSSOP-16, SMD, 1.05mm H
TEXAS INSTRUMENTS LM26001MXA/NOPB DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4V-38Vin, 1.25V-35Vout, 1.5Aout, HTSSOP-16
DC/DC Converter IC; Voltage Regulator Type:PWM Switching; Input Voltage Primary Max:38V; Output Voltage Max:35V; Output Current Max:1.5A; Switching Frequency Max:1MHz; Supply Voltage Min:3V; Supply Voltage Max:38V ;RoHS Compliant: Yes
IC, SWITCHING REGULATOR, 16-TSSOP; No. o; IC, SWITCHING REGULATOR, 16-TSSOP; Primary Input Voltage:38V; No. of Outputs:1; Output Voltage:35V; Output Current:1.5A; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
DC-DC CONV, BUCK, ADJ, 500KHZ, HTSSOP-16; Topologie: Buck (Abaisseur); Tension, entrée min.: 4V; Tension, entrée max..: 38V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: HTSSOP; Nombre de broches:

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM26001MXA/NOPB .
  • LM26001MXA/NOPB.
  • LM26001MXANOPB