Texas Instruments TPS5100IPW

Low Input Voltage Triple-Channel (2 Boost, 1 Buck/Boost) Controller 16-TSSOP -40 to 85
$ 2.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS5100IPW.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet15 pages12 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

iiiC

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS5100IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.25
$ 1.44
Stock
315,137
324,619
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Outputs
3
3
Max Output Current
-
-
Switching Frequency
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX1748EUE+T
NO Boost type 3 Boost 2.7V~13V 2.7V~5.5V 1MHz TSSOP-16 DC-DC Converters ROHS
Analog DevicesMAX1779EUE+
0.7 A SWITCHING REGULATOR 305 kHz SWITCHING FREQ-MAX PDSO16
Texas InstrumentsLM5027AMHX/NOPB
Voltage Mode Active Clamp Controller 20-HTSSOP -40 to 125
Texas InstrumentsLM26001MXA/NOPB
1.5A Switching egulator with High Efficiency Sleep Mode 16-HTSSOP -40 to 125
Texas InstrumentsLM5041MTC/NOPB
Cascaded PWM controller with Hiccup mode 16-TSSOP -40 to 125
Buck,Push-Pull Yes 300KHz Transistor Driver 2 40V 7V TSSOP-16 5.1mm*1.05mm

Descriptions

Descriptions of Texas Instruments TPS5100IPW provided by its distributors.

Low Input Voltage Triple-Channel (2 Boost, 1 Buck/Boost) Controller 16-TSSOP -40 to 85
TPS5100 Boost Buck-Boost Tube e4 DC to DC switching controller 3.5mA 61.887009mg 7V 50kHz~1MHz
Regulators - Non-Isolated Switching DC/DC Lo Inpt Vltg Triple Ch Cntrllr
CONTROLLERTRIPLECH, SMD, TSSOP8; Controller Type:PWM; Frequency:500kHz; Voltage, Supply Min:2.5V; Voltage, Supply Max:7V; Termination Type:SMD; Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:5100

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.