Analog Devices MAX1748EUE+T

NO Boost type 3 Boost 2.7V~13V 2.7V~5.5V 1MHz TSSOP-16 DC-DC Converters ROHS
$ 2.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1748EUE+T.

Analog Devices

Official datasheet0 pages0 years ago

LKR

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-7.01%

CAD Models

Download Analog Devices MAX1748EUE+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1748EUE+T.

Related Parts

Analog DevicesMAX1779EUE+
Switching Regulator, Current-mode, 0.7A, 305kHz Switching Freq-Max, BICMOS, PDSO16
Texas InstrumentsLM20154MH/NOPB
4A, 1MHz Synchronous Buck egulator with SYNCOUT 16-HTSSOP -40 to 125
Texas InstrumentsLM20154MHX/NOPB
4A, 1MHz Synchronous Buck egulator with SYNCOUT 16-HTSSOP -40 to 125
Texas InstrumentsLM20146MHE/NOPB
Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 6A 16-Pin HTSSOP EP T/R
Voltage Mode PWM Controller -0.3V to 15V 1A 16-Pin TSSOP T/R
NCP1562 Forward Converter Tape & Reel (TR) e4 DC to DC switching controller 10ns 1A 5mm 20V

Descriptions

Descriptions of Analog Devices MAX1748EUE+T provided by its distributors.

NO Boost type 3 Boost 2.7V~13V 2.7V~5.5V 1MHz TSSOP-16 DC-DC Converters ROHS
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Dc-Dc Conv, Triple, Tft-Lcd, Tssop-16; Display Driver Type:Tft Lcd Driver; No. Of Digits:-; No. Of Segments:-; Ic Case/Package:Tssop; No. Of Pins:16Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Interfaces:- Rohs Compliant: Yes |Maxim Integrated / Analog Devices MAX1748EUE+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1748EUE-T