onsemi TL594CDTBR2G

Buck Push-Pull Transistor Driver, 300kHz, 2 Ch, 40V, 7V, TSSOP-16 SMD, 5.1mm L x 1.05mm H
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TL594CDTBR2G.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages3 years ago

Master Electronics

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+5.10%

CAD Models

Download onsemi TL594CDTBR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.05
$ 0.636
Stock
383,693
249,324
Authorized Distributors
6
1
Topology
Push-Pull
Push-Pull
Output Voltage
-
-
Min Input Voltage
7 V
7 V
Max Input Voltage
40 V
40 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
300 kHz
300 kHz
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
TSSOP
TSSOP
Number of Pins
16
16

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Voltage Mode PWM Controller -0.3V to 15V 1A 1000kHz Automotive 16-Pin TSSOP Tube
NCP3011 Series 28 V 470 kHz SMT Synchronous PWM Controller - TSSOP-14
Texas InstrumentsTPS40120PWR
DC DC Cntrlr Single-OUT Prog Sw 4.3V to 5.5V Input 14-Pin TSSOP T/R
NCP3012 Series 28 V 88 kHz SMT Synchronous PWM Controller - TSSOP-14
Texas InstrumentsLM2737MTCX/NOPB
DC DC Controller Single-OUT Sync Buck 2.2V to 16V Input 14-Pin TSSOP T/R
Texas InstrumentsLM2743MTCX/NOPB
2.2-V to 16-V, voltage mode synchronous buck controller with tracking 14-TSSOP -40 to 125

Descriptions

Descriptions of onsemi TL594CDTBR2G provided by its distributors.

Buck Push-Pull Transistor Driver, 300kHz, 2 Ch, 40V, 7V, TSSOP-16 SMD, 5.1mm L x 1.05mm H
TL594 Series 40 V Precision Switchmode Pulse Width Modulation Control Circuit
Switching Controller, Voltage-mode, 0.5A, 300kHz Switching Freq-Max, BIPolar, PDSO16
Voltage Mode PWM Controller 300kHz Automotive 16-Pin TSSOP T/R
TL594CDTBR2G, PWM CONTROLLER 300 KHZ, 7 - 40 V, 16-PIN TSSOP
Off-Line Controllers 40kHz 200mA PWM w/48% Duty Cycle Max
IC REG CTRLR BCK/PSH-PLL 16TSSOP
Pwm Controller; |Onsemi TL594CDTBR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd