Texas Instruments TAS5121IDKDR

100-W mono, 0- to 32-V supply, PWM input open loop Class-D audio amplifier 36-HSSOP -40 to 85
$ 8.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5121IDKDR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet23 pages11 years ago
Datasheet22 pages15 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5121IDKDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.505
$ 9.698
$ 9.698
Stock
201,027
109,037
109,037
Authorized Distributors
2
2
2
Case/Package
-
-
-
Number of Pins
36
36
36
Number of Channels
-
-
-
Output Power
100 W
100 W
100 W
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTAS5142DKD
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 200W Class-AB 36-Pin HSSOP EP Tube
STMicroelectronicsTDA7498TR
Audio Amp Speaker 2-CH Stereo 100W Class-D 36-Pin PowerSSO EP T/R
STMicroelectronicsTDA7498MVTR
Audio Amp Speaker 1-CH Mono 100W Class-D 36-Pin PowerSSO EP T/R
Texas InstrumentsTAS5142DKDR
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 200W Class-AB 36-Pin HSSOP EP T/R
Texas InstrumentsTAS5121DKD
Audio Amp Speaker 1-CH Mono 100W Class-AB 36-Pin HSSOP EP Tube
STMicroelectronicsTDA7498LTR
Audio Amp Speaker 2-CH Stereo 80W Class-D 36-Pin PowerSSO EP T/R

Descriptions

Descriptions of Texas Instruments TAS5121IDKDR provided by its distributors.

100-W mono, 0- to 32-V supply, PWM input open loop Class-D audio amplifier 36-HSSOP -40 to 85
Audio Amp Speaker 1-CH Mono 100W Class-AB 36-Pin HSSOP EP T/R
Amplifiers - Audio Power Digital Amplifier Power Stage
8542.33.00.01 TAS5121 Tape & Reel (TR) Digital Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 30.5V 3.5mm 100W x 1 @ 4Ohm 5mA
Audio Power Amplifier IC; Load Impedance:4ohm; Package/Case:36-SSOP; No. of Pins:36; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Output Power, Pout:100W; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.