STMicroelectronics TDA7498LTR

Audio Amp Speaker 2-CH Stereo 80W Class-D 36-Pin PowerSSO EP T/R
$ 5.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA7498LTR.

HQonline

Datasheet27 pages11 years ago

Factory Futures

Inventory History

3 month trend:
-0.25%

CAD Models

Download STMicroelectronics TDA7498LTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTA32613TR
STA326 Series 36 V 2.1 Ch. High-Efficiency Digital Audio System - PowerSO-36 EPU
STMicroelectronicsTDA7498ETR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 220W Class-D 36-Pin PowerSSO EP T/R
STMicroelectronicsTDA7498TR
Audio Amp Speaker 2-CH Stereo 100W Class-D 36-Pin PowerSSO EP T/R
NXP SemiconductorsTDA8932BT/N2,112
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin SO Bulk
Analog DevicesMAX98400AETX+
Audio Amp Speaker 1-CH Mono/2-CH Stereo 44WClass-D 36-Pin TQFN EP Tube
Texas InstrumentsLM49250RL/NOPB
2.4-W, mono, analog input Class-AB audio amplifier with 45-mW stereo & mono earpiece driver 36-DSBGA -40 to 85

Descriptions

Descriptions of STMicroelectronics TDA7498LTR provided by its distributors.

Audio Amp Speaker 2-CH Stereo 80W Class-D 36-Pin PowerSSO EP T/R
Audio Power Amplifier, Class D, BTL, Stereo, 2 Channels, 80 W, 14 V to 36 V, 36 Pins, PowerSSO-EP
80 W + 80 W dual BTL class-D audio amplifier
STMicroelectronics audio amplifier, PowerSSOencapsulation, type:audio power amplifier, 36Pin, 70Wmax_power
AMPLIFIER, CLASS D, 80W, POWERSSO-36; Output Power: 80W; Amplifier Class: D; No. of Channels: 2 Channel; Supply Voltage Range: 14V to 36V; Amplifier Case Style: PowerSSO; No. of Pins: 36Pins; Load Impedance: 6ohm; Operating Tem

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDA7498 LTR
  • TDA7498LTR.