Texas Instruments TAS5142DKD

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 200W Class-AB 36-Pin HSSOP EP Tube
$ 9.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5142DKD.

Texas Instruments

Technical Drawing2 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages11 years ago
Datasheet19 pages21 years ago

Farnell

Mouser

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5142DKD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5142DKD.

Related Parts

STMicroelectronicsTDA7498TR
Audio Amp Speaker 2-CH Stereo 100W Class-D 36-Pin PowerSSO EP T/R
STMicroelectronicsTDA7498LTR
Audio Amp Speaker 2-CH Stereo 80W Class-D 36-Pin PowerSSO EP T/R
STMicroelectronicsSTA32613TR
STA326 Series 36 V 2.1 Ch. High-Efficiency Digital Audio System - PowerSO-36 EPU
Texas InstrumentsTAS5142DDV
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 200W Class-AB 44-Pin HTSSOP EP Tube
Analog DevicesMAX98400AETX+
Audio Amp Speaker 1-CH Mono/2-CH Stereo 44WClass-D 36-Pin TQFN EP Tube
Texas InstrumentsLM49250RL/NOPB
2.4-W, mono, analog input Class-AB audio amplifier with 45-mW stereo & mono earpiece driver 36-DSBGA -40 to 85

Descriptions

Descriptions of Texas Instruments TAS5142DKD provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 200W Class-AB 36-Pin HSSOP EP Tube
Audio Power Amplifier, 0 C, Hssop, 70 C Rohs Compliant: Yes
Amplifiers - Audio Power Stereo 100W Powerstage
0.1%@ 4Ω @ 1W 2-Channel (Stereo) 10.8V 100*2 @ 4Ω 13.2V 2Ω D kind HSSOP-36 SMD mount 14.5mm*16mm*3.3mm
The TAS5142 is a third-generation, high-performance, integrated stereo digital amplifier power stage with an improved protection system. The TAS5142 is capable of driving a 4- bridge-tied load (BTL) at up to 100 W per channel with low integrated noise at the output, low THD+N performance, and low idle power dissipation. A low-cost, high-fidelity audio system can be built using a TI chipset, comprising a modulator (e.g., TAS5508) and the TAS5142. This system only requires a simple passive LC demodulation filter to deliver high-quality, high-efficiency audio amplification with proven EMI compliance. This device requires two power supplies, at 12 V for GVDD and VDD, and at 32 V for PVDD. The TAS5142 does not require power-up sequencing due to internal power-on reset. The efficiency of this digital amplifier is greater than 90% into 6 , which enables the use of smaller power supplies and heatsinks. The TAS5142 has an innovative protection system integrated on-chip, safeguarding the device against a wide range of fault conditions that could damage the system. These safeguards are short-circuit protection, overcurrent protection, undervoltage protection, and overtemperature protection. The TAS5142 has a new proprietary current-limiting circuit that reduces the possibility of device shutdown during high-level music transients. A new programmable overcurrent detector allows the use of lower-cost inductors in the demodulation output filter.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAS5142DKD.