Texas Instruments TAS5121DKD

Audio Amp Speaker 1-CH Mono 100W Class-AB 36-Pin HSSOP EP Tube
$ 5.388

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5121DKD.

Texas Instruments

Datasheet21 pages15 years ago
Datasheet11 pages23 years ago

Mouser

Newark

Factory Futures

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5121DKD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.388
$ 9.698
$ 9.698
Stock
168,340
123,833
123,833
Authorized Distributors
3
2
2
Case/Package
SSOP
-
-
Number of Pins
36
36
36
Number of Channels
-
-
-
Output Power
100 W
100 W
100 W
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Audio Amp Speaker 2-CH Stereo 15W Class-D 44-Pin SSOP
LA4425PV Series 2 Channel 16 V 5 W Power Amplifier Car Audio - SSOP-44K
Audio Amp Speaker 2-CH Stereo 15W Class-D 44-Pin SSOP T/R
Analog DevicesADM241LJRS-REEL
INVERTED GULL WING Non-RoHS Compliant Surface Mount Amplifier IC (Type) 120kbps 70C 13mA 2mm
Analog DevicesADM241LARS-REEL
INVERTED GULL WING Non-RoHS Compliant Surface Mount Amplifier IC (Type) 120kbps 85C 13mA 2mm
Analog DevicesADM560JRS-REEL
IC LINE TRANSCEIVER, PDSO28, MO-150AH, SSOP-28, Line Driver or Receiver

Descriptions

Descriptions of Texas Instruments TAS5121DKD provided by its distributors.

Audio Amp Speaker 1-CH Mono 100W Class-AB 36-Pin HSSOP EP Tube
100-W Mono Digital Amplifier Power Stage 36-HSSOP 0 to 70
Amplifiers - Audio Power TAS5121 Digital Amp Power Stage
Audio Power Amplifier IC; No. of Channels:1; Output Power, Po rms:100W; Load Impedance Min:4ohm; Supply Voltage Min:10.8V; Supply Voltage Max:32V; Package/Case:36-SSOP; No. of Pins:36; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.