Texas Instruments TAS5121IDKD

100-W mono, 0- to 32-V supply, PWM input open loop Class-D audio amplifier 36-HSSOP -40 to 85
$ 9.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5121IDKD.

Texas Instruments

Technical Drawing2 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages11 years ago
Datasheet22 pages15 years ago

Mouser

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5121IDKD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.698
$ 2.711
$ 2.711
Stock
123,833
797,955
797,955
Authorized Distributors
2
2
2
Case/Package
-
SSOP
SSOP
Number of Pins
36
36
36
Number of Channels
-
-
-
Output Power
100 W
100 W
100 W
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTAS5142DKD
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 200W Class-AB 36-Pin HSSOP EP Tube
STMicroelectronicsTDA7498TR
Audio Amp Speaker 2-CH Stereo 100W Class-D 36-Pin PowerSSO EP T/R
STMicroelectronicsTDA7498MVTR
Audio Amp Speaker 1-CH Mono 100W Class-D 36-Pin PowerSSO EP T/R
Texas InstrumentsTAS5142DKDR
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 200W Class-AB 36-Pin HSSOP EP T/R
Texas InstrumentsTAS5121DKD
Audio Amp Speaker 1-CH Mono 100W Class-AB 36-Pin HSSOP EP Tube
STMicroelectronicsTDA7498LTR
Audio Amp Speaker 2-CH Stereo 80W Class-D 36-Pin PowerSSO EP T/R

Descriptions

Descriptions of Texas Instruments TAS5121IDKD provided by its distributors.

100-W mono, 0- to 32-V supply, PWM input open loop Class-D audio amplifier 36-HSSOP -40 to 85
Audio Amp Speaker 1-CH Mono 100W Class-AB 36-Pin HSSOP EP Tube
AUDIO POWER AMPLIFIER, CLASS D 100W HSSOP-36
Amplifiers - Audio Power Digital Amplifier Power Stage

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.