STMicroelectronics TDA7498TR

Audio Amp Speaker 2-CH Stereo 100W Class-D 36-Pin PowerSSO EP T/R
$ 4.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA7498TR.

HQonline

Datasheet26 pages11 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
-19.20%

CAD Models

Download STMicroelectronics TDA7498TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2009-10-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTDA7498LTR
Audio Amp Speaker 2-CH Stereo 80W Class-D 36-Pin PowerSSO EP T/R
STMicroelectronicsSTA32613TR
STA326 Series 36 V 2.1 Ch. High-Efficiency Digital Audio System - PowerSO-36 EPU
STMicroelectronicsTDA7498ETR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 220W Class-D 36-Pin PowerSSO EP T/R
Texas InstrumentsTAS5142DKD
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 200W Class-AB 36-Pin HSSOP EP Tube
Analog DevicesMAX98400AETX+
Audio Amp Speaker 1-CH Mono/2-CH Stereo 44WClass-D 36-Pin TQFN EP Tube
NXP SemiconductorsTDA8932BT/N2,112
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin SO Bulk

Descriptions

Descriptions of STMicroelectronics TDA7498TR provided by its distributors.

Audio Amp Speaker 2-CH Stereo 100W Class-D 36-Pin PowerSSO EP T/R
100W+100W dual BTL Class-D audio amplifier
0.1% @ 6Ω @ 1W 2-Channel Stereo 14V 100*2 @ 6Ω 39V 8Ω Class D SMD, Adhesive Mount 2.45mm H
AUDIO POWER AMP, D, -40 TO 85DEG C; Output Power: 80W; Amplifier Class: D; No. of Channels: 2 Channel; Supply Voltage Range: 14V to 36V; Amplifier Case Style: PowerSSO; No. of Pins: 36Pins; Load Impedance: 6ohm; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics