Texas Instruments TAS5142DKDR

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 200W Class-AB 36-Pin HSSOP EP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5142DKDR.

Texas Instruments

Technical Drawing2 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet32 pages11 years ago
Datasheet31 pages15 years ago
Datasheet19 pages21 years ago

Mouser

Newark

iiiC

CAD Models

Download Texas Instruments TAS5142DKDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5142DKDR.

Related Parts

STMicroelectronicsTDA7498TR
Audio Amp Speaker 2-CH Stereo 100W Class-D 36-Pin PowerSSO EP T/R
STMicroelectronicsTDA7498MVTR
Audio Amp Speaker 1-CH Mono 100W Class-D 36-Pin PowerSSO EP T/R
Texas InstrumentsTAS5121DKD
Audio Amp Speaker 1-CH Mono 100W Class-AB 36-Pin HSSOP EP Tube
Texas InstrumentsTAS5121DKDR
Audio Amp Speaker 1-CH Mono 100W Class-AB 36-Pin HSSOP EP T/R
Texas InstrumentsTAS5121IDKD
100-W mono, 0- to 32-V supply, PWM input open loop Class-D audio amplifier 36-HSSOP -40 to 85
STMicroelectronicsTDA7498LTR
Audio Amp Speaker 2-CH Stereo 80W Class-D 36-Pin PowerSSO EP T/R

Descriptions

Descriptions of Texas Instruments TAS5142DKDR provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 200W Class-AB 36-Pin HSSOP EP T/R
100-W stereo, 200-W mono, 0- to 34-V supply, PWM input Class-D audio amplifier 36-HSSOP 0 to 70
Amplifiers - Audio Power Stereo 100W Powerstage
Audio Power Amplifier IC; Load Impedance:2ohm; Package/Case:36-SSOP; No. of Pins:36; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Output Power, Pout:100W; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.