Texas Instruments SN74ABT126DB

Quadruple Bus Buffer Gates With 3-State Outputs 14-SSOP -40 to 85
$ 0.569

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT126DB.

Texas Instruments

Datasheet20 pages11 years ago
Technical Drawing2 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.569
$ 0.716
$ 0.716
Stock
253,483
326,568
326,568
Authorized Distributors
2
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
-
14
14
Logic Function
Buffer
Buffer, Inverting
Buffer, Inverting
Number of Circuits
-
4
4
Number of Inputs
-
4
4
Propagation Delay
-
4.4 ns
4.4 ns
Low Level Output Current
-
64 mA
64 mA
High Level Output Current
-
-32 mA
-32 mA
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Quiescent Current
-
15 mA
15 mA

Related Parts

74LVC Series 3.6 V SMT Octal Buffer/Line Driver - SSOP-20
Texas InstrumentsSN74LVC2G126DCTR
Tri-State 32mA 1.65V~5.5V 32mA -40℃~+125℃ SM8 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC3G14DCTR
3-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 8-SSOP -40 to 125
Texas InstrumentsSN74LVC2G125DCTR
Buffer/Line Driver 2 Channel Non-Inverting 3-ST CMOS 8-Pin SSOP Tape and Reel
74LVC Series 3.6 V Surface Mount 3-State Quad Buffer/Line Driver - SSOP-14
Buffer / Line Driver, 74LVT244, 2 Element, 2.7 V to 3.6 V, 20 Pins, SSOP

Descriptions

Descriptions of Texas Instruments SN74ABT126DB provided by its distributors.

Quadruple Bus Buffer Gates With 3-State Outputs 14-SSOP -40 to 85
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SSOP T/R
ABT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14
BUS DRIVER, ABT SERIES / Element Bit per Element Output
IC BUFF NON-INVERT 5.5V 14SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.