Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC2G126DCTR

1 32mA 1.65V~5.5V 32mA 2 SM8 Buffer/Driver/Transceiver ROHS
$ 0.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G126DCTR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet17 pages12 years ago
Datasheet13 pages15 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages24 years ago

Farnell

Upverter

element14 APAC

LCSC

Inventory History

3 month trend:
-14.87%

CAD Models

Download Texas Instruments SN74LVC2G126DCTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.392
$ 0.424
Stock
2,152,841
160,674
Authorized Distributors
3
2
Case/Package
SSOP
SSOP
Number of Pins
8
8
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
1
1
Low Level Output Current
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
Propagation Delay
3.7 ns
3.2 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC2G126DCTR.

Related Parts

Texas Instruments74LVC2G126DCTRG4
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin SSOP T/R
Texas Instruments74LVC2G125DCTRG4
TSSOP-8-3mm Buffer/Driver/Transceiver ROHS
Texas Instruments74LVC2G125DCTRE4
32mA 1 1.65V~5.5V 32mA 2 SM8 Buffer/Driver/Transceiver ROHS
Inverter 3-Element CMOS 8-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74LVC2G126DCTR provided by its distributors.

1 32mA 1.65V~5.5V 32mA 2 SM8 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin SSOP T/R
74LVC2G126 Cut Tape (CT) 74LVC LVC/LCX/Z logic buffer 32mA 32mA 10.8ns 1.3mm 1.8V
2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-SSOP -40 to 125
Buffer Gate, Dual, Non-Inverting, Ssop-8; Logic Device Type:Buffer/Line Driver, Non Inverting; Logic Family/Base Number:74Lvc2G126; Logic Case Style:Ssop; No. Of Pins:8Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC2G126DCTR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC2G126DCTR .
  • SN74LVC2G126DCTR.