Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC3G14DCTR

3-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 8-SSOP -40 to 125
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC3G14DCTR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages24 years ago

Newark

Mouser

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-68.06%

CAD Models

Download Texas Instruments SN74LVC3G14DCTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.261
$ 0.696
Stock
494,324
48,378
Authorized Distributors
5
2
Case/Package
SSOP
SSOP
Number of Pins
8
8
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
3
3
Number of Inputs
1
1
Propagation Delay
9.2 ns
4.3 ns
Low Level Output Current
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC3G14DCTR.

Related Parts

7WH04 TC7WH Cut Tape (CT) LV/LV-A/LVX/H logic gate circuit 7.5ns @ 5V 50pF 0.9mm 8mA 8mA 5.5V
Inverter 3-Element CMOS 8-Pin SSOP T/R
Inverter Schmitt Trigger 3-Element CMOS 8-Pin SSOP T/R
Texas InstrumentsSN74AUP3G34DCUR
Buffer 3-CH Non-Inverting Push-Pull CMOS 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments SN74LVC3G14DCTR provided by its distributors.

3-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 8-SSOP -40 to 125
IC INVERT SCHMITT 3CH 3-INP SM8 Inverter IC 3 Channel Schmitt Trigger SM8
Inverter Schmitt Trigger 3-Element CMOS 8-Pin SSOP T/R
Logic Gates; SN74LVC3G14DCTR; TEXAS INSTRUMENTS; 8; 3; Buffer, Inverter, Schmitt Trigger; 5.5 V
Texas Instruments CMOSinverter, Three-way, SSOPencapsulation, surface mount
Buffer Inverter Schmitt Trigger 74LVC3G14 EAR99 74LVC logic gate circuit 4.3ns @ 5V 50pF 1.3mm 32mA 32mA 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC3G14DCTR .
  • SN74LVC3G14DCTR.