What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74LVT244ADB,118

Buffer / Line Driver, 74LVT244, 2 Element, 2.7 V to 3.6 V, 20 Pins, SSOP
$ 0.824
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVT244ADB,118.

Farnell

Datasheet17 pages8 years ago

IHS

Nexperia

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.824
$ 0.342
$ 0.342
Stock
372,372
318,069
318,069
Authorized Distributors
3
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
32 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4.1 ns
2.3 ns
2.3 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LVTH240DB
3.3-V ABT Octal Buffers/Drivers With 3-State Outputs 20-SSOP -40 to 85
Texas InstrumentsSN74LVC244ADBR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R
Texas InstrumentsSN74LVC541ADBR
8 24mA 1.65V~3.6V 24mA 1 SSOP-20 Buffer/Driver/Transceiver ROHS
NXP SemiconductorsN74F244DB,112
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SSOP Bulk
NXP Semiconductors74LV241DB,112
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SSOP Bulk
NXP Semiconductors74ABT2244DB,112
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP Bulk

Descriptions

Descriptions of Nexperia 74LVT244ADB,118 provided by its distributors.

Buffer / Line Driver, 74LVT244, 2 Element, 2.7 V to 3.6 V, 20 Pins, SSOP
3.3 V octal buffer/line driver; 3-state
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP T/R
74LVT244 Cut Tape (CT) 74LVT LVT logic buffer 32mA 64mA 6.7ns 0.65mm 3.3V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVT244ADB,118"
  • 74LVT244ADB 118
  • 74LVT244ADB,118""
  • 74LVT244ADB118