Nexperia 74ABT126DB,118

Buffer / Line Driver, 74ABT126, 4 Element, 4.5 V to 5.5 V, 14 Pins, SSOP
$ 0.716
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74ABT126DB,118.

SHENGYU ELECTRONICS

Datasheet14 pages9 years ago

IHS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.716
$ 0.392
$ 0.392
Stock
348,636
326,177
326,177
Authorized Distributors
4
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4.4 ns
5.1 ns
5.1 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2020-06-30
LTD Date2020-12-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SSOP T/R
Texas InstrumentsSN74ABT125DBR
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SSOP T/R
Texas InstrumentsSN74ABT126DBR
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SSOP T/R
NXP Semiconductors74ABT125DB,112
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SSOP Tube
Texas InstrumentsSN74AHCT126DBR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP T/R

Descriptions

Descriptions of Nexperia 74ABT126DB,118 provided by its distributors.

Buffer / Line Driver, 74ABT126, 4 Element, 4.5 V to 5.5 V, 14 Pins, SSOP
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SSOP T/R
TRUE 4.5V 5.5V Bus Driver,LOGIC ICS,Transceivers SSOP,SSOP-1,SSOP-14 6.2mm*5.3mm*2mm
74ABT126 Tape & Reel (TR) 74ABT ABT logic buffer 32mA 64mA 6.5ns 2mm 5V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ABT126DB 118
  • 74ABT126DB-118
  • 74ABT126DB118