Texas Instruments SN74LVC2G125DCTR

Buffer/Line Driver 2 Channel Non-Inverting 3-ST CMOS 8-Pin SSOP Tape and Reel
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G125DCTR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet22 pages11 years ago
Datasheet14 pages15 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages24 years ago

Upverter

Farnell

Newark

Sierra IC

Inventory History

3 month trend:
+55.63%

CAD Models

Download Texas Instruments SN74LVC2G125DCTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.389
$ 0.508
$ 0.508
Stock
1,051,469
104,768,778
104,768,778
Authorized Distributors
3
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
8
8
8
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4.2 ns
4.3 ns
4.3 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments74LVC2G125DCTRG4
TSSOP-8-3mm Buffer/Driver/Transceiver ROHS
Texas Instruments74LVC2G125DCTRE4
32mA 1 1.65V~5.5V 32mA 2 SM8 Buffer/Driver/Transceiver ROHS
Texas Instruments74LVC2G125DCTRE6
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin SSOP T/R
Inverter 3-Element CMOS 8-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74LVC2G125DCTR provided by its distributors.

Buffer/Line Driver 2 Channel Non-Inverting 3-ST CMOS 8-Pin SSOP Tape and Reel
2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-SSOP -40 to 125
Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8
74LVC2G125 Cut Tape (CT) 74LVC LVC/LCX/Z logic receiver 32mA 32mA 11.6ns 1.3mm 1.8V
NON INVERTING BUFFER GATE, SSOP-8, FULL REEL
IC BUFFER/LINE DRVR 2-CH NON-INV 3-ST SSOP8
IC, BUFFER/DRIVER, SMD, FULL REEL;
SN74LVC2G125 DUAL BUS BUFFER GAT
10μA Non-inverting Tristate 2 2 2 1 1.65V 5.5V 32mA Buffer,Non-Inverting CMOS 32mA SM-8 SMD mount 1.3mm(height)
IC BUS BUFF TRI-ST DL N-INV SM8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC2G125-DCTR
  • SN74LVC2G125DCTR .
  • SN74LVC2G125DCTR.