Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74LVC125ADB,118

74LVC Series 3.6 V Surface Mount 3-State Quad Buffer/Line Driver - SSOP-14
$ 0.359
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC125ADB,118.

Future Electronics

Datasheet16 pages13 years ago
Datasheet20 pages25 years ago

Newark

IHS

NXP Semiconductors

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74LVC125ADB,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.359
$ 0.195
$ 0.195
Stock
541,521
317,071
317,071
Authorized Distributors
3
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
6 ns
4.6 ns
4.6 ns
Min Supply Voltage
1.2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-02-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Buffer / Line Driver, Non Inverting, 74LVC126, 4 Element, 1.2 V to 3.6 V, 14 Pins, SSOP
Texas InstrumentsSN74LVC125ADBR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP T/R
Texas InstrumentsSN74LVC126ADBR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP T/R
Texas InstrumentsSN74LVTH126DBR
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SSOP T/R
Buffer / Line Driver, 74LVT126, 4 Element, 2.7 V to 3.6 V, 14 Pins, SSOP
Buffer / Line Driver, 74LVT125, 4 Element, 2.7 V to 3.6 V, 14 Pins, SSOP

Descriptions

Descriptions of Nexperia 74LVC125ADB,118 provided by its distributors.

74LVC Series 3.6 V Surface Mount 3-State Quad Buffer/Line Driver - SSOP-14
Quad buffer/line driver with 5 V tolerant input/outputs; 3-state
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP T/R
74LVC125 Tape & Reel (TR) 2013 74LVC logic buffer 24mA 24mA 14.2ns 2mm 500mW
Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
100nA Non-inverting Tristate 4 4 4 1 1.2V 3.6V 24mA Buffer,Non-Inverting 24mA SSOP-14 SMD mount,glue mount 1.8mm(height)
Logic Family / Base Number:74Lvc125; Logic Device Type:buffer / Line Driver, Non Inverting; Logic Case Style:ssop; No. Of Pins:14Pins; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Logic Ic Family:74Lvc; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC125ADB 118
  • 74LVC125ADB 118.
  • 74LVC125ADB-118
  • 74LVC125ADB118
  • 74LVC125ADB@118