Texas Instruments SN65HVD233QDRQ1

EAR99 65HVD233 Tape & Reel (TR) CANbus interface transceiver 100mV 1.75mm 1Mbps -40C~125C
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD233QDRQ1.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

HQonline

LCSC

Arrow.cn

Inventory History

3 month trend:
+84.30%

CAD Models

Download Texas Instruments SN65HVD233QDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.01
$ 1.689
$ 1.689
Stock
355,460
898,027
898,027
Authorized Distributors
2
4
4
Interface
CAN
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
-
-
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
6 mA
6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD233QDRQ1.

Related Parts

Analog DevicesADUM3221ARZ
Driver 4A 2-OUT Isolated Gate Driver 8-Pin SOIC N Tube
Analog DevicesADUM3220ARZ-RL7
Driver 4A 2-OUT Isolated Gate Driver 8-Pin SOIC N T/R
MicrochipMCP2551-E/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP2551T-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP2551-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
NXP SemiconductorsTJF1051T/3,112
TJF1051 Series 5.5 V 5 Mbps Surface Mount High-Speed CAN Transceiver - SOIC-8

Descriptions

Descriptions of Texas Instruments SN65HVD233QDRQ1 provided by its distributors.

EAR99 65HVD233 Tape & Reel (TR) CANbus interface transceiver 100mV 1.75mm 1Mbps -40C~125C
3.3-V Automotive CAN Bus Transceivers 8-SOIC -40 to 125
CAN 1Mbps 3.3V Automotive 8-Pin SOIC T/R
3.3V Can Transceiver With 36V Standoff
1Mbps Transceiver SOP-8 CAN ICs ROHS
Interface Circuit, 1-Trnsvr, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.